OMAP-L138 System on Module (SOM)

Beacon EmbeddedWorks’ OMAP SOM features dual ARM926EJ-S and C6748 DSP

Image of Beacon EmbeddedWorks'OMAP-L138 System on Module (SOM) Beacon EmbeddedWorks' OMAP-L138 SOM is a compact, product-ready hardware and software solution that fast-forwards embedded designs while reducing risk and controlling cost.

Based on Texas Instruments' OMAP-L138 processor and designed in the SOM-M1 form factor, the OMAP-L138 module offers essential features for handheld and embedded networking applications. The OMAP-L138 SOM-M1 features the superset OMAP-L138 processor but also supports the TMS320C6748 digital signal processor (DSP).

The OMAP-L138 SOM-M1 brings an industry-leading low-power ARM926 core to a small, off-the-shelf solution. The standard SOM-M1 form factor allows developers to reuse existing baseboard designs when upgrading to new OMAP processors, which extends roadmap possibilities for end products.

The compact size of the OMAP-L138 SOM-M1 is ideal for medical patient monitoring wearables and other portable instrumentation applications; the built-in Serial ATA (SATA) controller provides fast access to large-capacity storage devices. The OMAP-L138 SOM M1 allows for powerful versatility, long life, and greener products for medical, industrial, audio, and communication applications.

Features
  • Open source Linux DVSDK board support package (available from Texas Instruments)
  • U-Boot (bootloader/monitor)
  • Windows Embedded CE SDK
  • DSP/BIOS
  • Board Support Library (BSL) sample programs
  • Scalable serial NOR Flash memory (16 MB standard)
  • Boots from NOR Flash
  • Mobile DDR SDRAM memory (64 MB or 128 MB)
  • 10/100 Base-T Ethernet controller
  • One USB 2.0 high-speed on-the-go interface
  • One USB 1.1 full-speed host interface
  • Three external UARTs
  • Two I²Cs
  • Programmable color LCD controller supports up to a 16 bpp TFT interface
  • Integrated 4-wire touchscreen controller (TPS65070)

OMAP-L138 System on Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MOD OMAP-L138 375MHZ 128MBSOMOMAPL138-10-1603AHCRIC MOD OMAP-L138 375MHZ 128MBמיידית - 145$1,855.64הצגת הפרטים
IC MOD OMAP-L138 375MHZ 64MBSOMOMAPL138-10-1503QHCRIC MOD OMAP-L138 375MHZ 64MBמיידית - 85$1,225.16הצגת הפרטים
IC MOD OMAP-L138 375MHZ 128MBSOMOMAPL138-10-1603QHIRIC MOD OMAP-L138 375MHZ 128MBמיידית - 221$1,709.97הצגת הפרטים
IC MOD TMS320C6748 375MHZ 128MBSOMC6748-10-1603AHCRIC MOD TMS320C6748 375MHZ 128MBמיידית - 14$1,412.18הצגת הפרטים
2024-05-15 תאריך הפרסום