PocketBeagle 2
The BeagleBoard SBC retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features
The BeagleBoard PocketBeagle 2 is an upgraded version of the popular PocketBeagle, designed as an ultra-compact, low-cost, powerful single-board computer (SBC). Targeted at developers, students, and hobbyists, the PocketBeagle 2 retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features to support modern development needs. PocketBeagle 2 is ideal for creating IoT devices, robotics projects, and educational applications. Its small form factor and low power consumption make it a versatile platform for embedded development, whether prototyping or deploying at scale.
PocketBeagle 2 is based on the Texas Instruments AM6254 SoC. Its dual A53 cores can provide higher performance than the classic PocketBeagle. This updated design comes with pre-soldered headers, a three-pin JST-SH 1.00 mm UART debug port, a USB-C port, a Texas Instruments MSPM0L1105 Cortex®-M0+ MCU for ADC, 512 MB RAM, and a LiPo battery charger.
- Multicore 64-bit Arm® Cortex-A53 microprocessor subsystem at up to 1.4 GHz
- Quad Cortex-A53 cluster with 512 KB L2 shared cache with SECDED ECC
- Each A53 core has 32 KB L1 DCache with SECDED ECC and 32 KB L1 ICache with parity protection
- Single-core Arm Cortex-M4F MCU at up to 400 MHz
- 256 KB SRAM with SECDED ECC
- Dual-core programmable real-time unit subsystem (PRUSS) running up to 333 MHz
- Dedicated device/power manager
- Secure boot supported
- Trusted execution environment (TEE) supported
- 32-MHz Arm Cortex-M0+ MCU
- 32-KB Flash
- 4-KB SRAM
- 12-bit ADC
- Processor: Texas Instruments AM6254 SoC
- SDRAM memory: 512 MB LPDDR4 3,200 MHz
- PMIC: TPS6521903
- Debug support:
- 3-pin 3.3 V JST-SH 1.00 mm UART debug port (RPI debug probe compatible)
- 10-pin JTAG TAG-CONNECT footprint
- Power source: USB-C or cape header VIN (5 V at 1 A)
- Expansion: 72 expansion pin headers with power and battery I/Os, high-speed USB, eight analog inputs, 52 digital I/Os, and numerous digital interface peripherals
- LED indicators: 1x power, 1x battery charging, and 4x user-controllable LEDs
- SD/MMC connector: microSD (1.8 V/3.3 V)
- User input:
- Power button
- User/boot button
- PCB: 55 mm x 35 mm
- Weight: 12.7 gm