1xN Port MagJack® and Specialty ICMs

Bel Fuse 1xN port MagJack and specialty ICMs combo devices offer a combination of RJ45 and USB connectors

Image of Bel Fuse 1xN Port MagJack® and Specialty ICMsBel Fuse single port ICMs support 10/100Base-T or 1GBase-T Ethernet applications and comprise single port through eight port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. These products meet IEEE 802.3 10/100Base-T to 1GBase-T electrical requirements, including RL, IL, hi-pot, and common mode conversion parameters. UL Recognized supporting applications include servers, storage systems, industrial PCs, printers, and laptop computers that are RoHS 6/6 compliant.

Vertical mount ICMs are made from single port RJ45 connectors with built-in Ethernet magnetics that can be positioned perpendicular to the printed circuit board's plane. They are best suited for devices that require a lot of space, like motherboards, switches, hubs, bridges, daughter cards, network interface cards, and single-board computers.

For more design flexibility, ICM combo devices offer a combination of RJ45 and USB connectors. Electrical requirements of 10/100Base-T and 1000Base-T are satisfied by RJ45 ports.

Features
  • RoHS 6/6 compliant and UL Recognized
  • 1XN port MagJack ICM
    • Single port ICM, which supports 10/100Base-T or 1GBase-T Ethernet applications
  • Vertical mount ICM
    • Vertical mount ICM, which optimizes space-critical devices
  • ICM with 1 or 2 USBs
    • ICM combo devices, which provide a mix of RJ45 and USB connectors for greater design flexibility
Applications
  • Single-board motherboards
  • Industrial PCs
  • Printers
  • Notebooks
  • Consumer electronics

1xN Port MagJack® and Specialty ICMs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN JACK 1PORT PCBP01-0007-02CONN JACK 1PORT PCBמיידית - 388$7.77הצגת הפרטים
CONN JACK 1PORT PCBP01-1AA2-01CONN JACK 1PORT PCBמיידית - 557$10.30הצגת הפרטים
CONN JACK 1PORT PCBP01-0002-01CONN JACK 1PORT PCBמיידית - 669$12.43הצגת הפרטים
CONN JACK 1PORT PCBP01-1AF2-01CONN JACK 1PORT PCBמיידית - 520$11.77הצגת הפרטים
CONN JACK 1PORT PCBP01-0003-01CONN JACK 1PORT PCBמיידית - 0$12.85הצגת הפרטים
CONN JACK 1PORT PCBP01-1CE0-01CONN JACK 1PORT PCBמיידית - 0$12.63הצגת הפרטים
CONN JACK 1PORT PCBP01-0006-01CONN JACK 1PORT PCBמיידית - 1370$12.07הצגת הפרטים
CONN JACK 1PORT PCBP01-0005-02CONN JACK 1PORT PCBמיידית - 628$14.49הצגת הפרטים
CONN JACK 1PORT PCBP01-0007-01CONN JACK 1PORT PCBמיידית - 0$6.62הצגת הפרטים
CONN JACK 1PORT PCBP01-0001-02CONN JACK 1PORT PCBמיידית - 0$6.77הצגת הפרטים
2024-12-18 תאריך הפרסום