High Inrush Time Delay 0603 SMD Fuses - 0ABB Series

Bel Fuse's 0ABB series high inrush time delay 0603 SMD fuses’ ceramic and glass constructed design is ‎well-suited for automotive applications

Image of Bel Fuse's High Inrush Time Delay 0603 SMD Fuses - 0ABB SeriesBel Fuse’s 0603 size surface mount fuses are constructed of ceramic and glass, giving excellent environment integrity for use in harsh environments. High inrush current withstand capability lends itself well to the protection of automotive applications.

Features
  • High inrush current withstand capability
  • Small size, 0603 SMD
  • Wide operating temperature range: -55°‎C to +150°‎C
  • Current rating from 1 A to 8 A
  • Ceramic and glass construction
  • AEC-Q compliant
Applications
  • Electronic devices
  • Battery circuits

High Inrush Time Delay 0603 SMD Fuses - 0ABB Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE BOARD MOUNT 4A 32VDC 06030ABB-4000-TMFUSE BOARD MOUNT 4A 32VDC 0603מיידית - 9972$3.34הצגת הפרטים
FUSE BOARD MOUNT 8A 32VDC 06030ABB-8000-TMFUSE BOARD MOUNT 8A 32VDC 0603מיידית - 8804$3.34הצגת הפרטים
FUSE BOARD MOUNT 2A 32VDC 06030ABB-2000-TMFUSE BOARD MOUNT 2A 32VDC 0603מיידית - 10014$3.34הצגת הפרטים
FUSE BOARD MOUNT 1.5A 32VDC 06030ABB-1500-TMFUSE BOARD MOUNT 1.5A 32VDC 0603מיידית - 3331$3.34הצגת הפרטים
FUSE BOARD MOUNT 5A 32VDC 06030ABB-5000-TMFUSE BOARD MOUNT 5A 32VDC 0603מיידית - 2164$3.08הצגת הפרטים
FUSE BOARD MOUNT 1A 32VDC 06030ABB-1000-TMFUSE BOARD MOUNT 1A 32VDC 0603מיידית - 23$3.34הצגת הפרטים
FUSE BOARD MOUNT 7A 32VDC 06030ABB-7000-TMFUSE BOARD MOUNT 7A 32VDC 0603מיידית - 726$3.34הצגת הפרטים
FUSE BOARD MOUNT 2.5A 32VDC 06030ABB-2500-TMFUSE BOARD MOUNT 2.5A 32VDC 0603מיידית - 9376$3.34הצגת הפרטים
FUSE BOARD MOUNT 6A 32VDC 06030ABB-6000-TMFUSE BOARD MOUNT 6A 32VDC 0603מיידית - 448$3.34הצגת הפרטים
FUSE BOARD MOUNT 3.5A 32VDC 06030ABB-3500-TMFUSE BOARD MOUNT 3.5A 32VDC 0603מיידית - 4060$3.34הצגת הפרטים
FUSE BOARD MOUNT 3A 32VDC 06030ABB-3000-TMFUSE BOARD MOUNT 3A 32VDC 0603מיידית - 5464$3.34הצגת הפרטים
2022-01-12 תאריך הפרסום