0ZT Series Fuses

Bel Fuse’s high-temperature resettable fuses are well-suited for automotive and industrial applications

Image of Bel Fuse High-Temperature Resettable Fuses – 0ZTx SeriesBel Fuse has expanded its resettable fuse product offering with unique polymer formulation positive temperature coefficient (PTC) devices formulated to withstand high operating temperatures while still being able to perform to the applicable trip and hold currents for which they were designed. The wide operating temperature range of -40°C to +125°C makes them well-suited for automotive and industrial applications where the environment has a naturally high ambient temperature, yet the device can accurately protect sensitive equipment.

Features
  • Operating temperature range: -40°C to +125°C
  • Fast trip time
  • Low DCR resistance
  • Industry-standard surface-mount sizes
  • AEC-Q200 compliant

0ZT Series Fuses

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PTC RESET FUSE 16V 100MA 08050ZTK0010FF2GPTC RESET FUSE 16V 100MA 0805מיידית - 67$2.39הצגת הפרטים
PTC RESET FUSE 30V 200MA 12100ZTH0020FF2EPTC RESET FUSE 30V 200MA 1210מיידית - 2324$2.62הצגת הפרטים
PTC RESET FUSE 30V 100MA 12100ZTH0010FF2EPTC RESET FUSE 30V 100MA 1210מיידית - 850$2.62הצגת הפרטים
PTC RESET FUSE 30V 100MA 12060ZTJ0010FF2EPTC RESET FUSE 30V 100MA 1206מיידית - 14334$2.62הצגת הפרטים
PTC RESET FUSE 6V 1.1A 18120ZTG0110FF2CPTC RESET FUSE 6V 1.1A 1812מיידית - 0$2.43הצגת הפרטים
PTC RESET FUSE 16V 1.1A 29200ZTF0110FF2CPTC RESET FUSE 16V 1.1A 2920מיידית - 0$4.10הצגת הפרטים
PTC RESET FUSE 6V 500MA 12100ZTH0050FF2EPTC RESET FUSE 6V 500MA 1210מיידית - 5938$2.85הצגת הפרטים
PTC RESET FUSE 30V 160MA 12060ZTJ0016FF2EPTC RESET FUSE 30V 160MA 1206מיידית - 1026$2.85הצגת הפרטים
PTC RESET FUSE 30V 200MA 12060ZTJ0020FF2EPTC RESET FUSE 30V 200MA 1206מיידית - 2222$2.85הצגת הפרטים
PTC RESET FUSE 16V 350MA 12060ZTJ0035FF2EPTC RESET FUSE 16V 350MA 1206מיידית - 3278$2.85הצגת הפרטים
2023-02-15 עודכן
2020-09-28 תאריך הפרסום