Square Ceramic SMT 350VAC Fuse 0679H Series

Bel Fuse's square ceramic surface mount quick acting fuse is ideal for space-constrained applications

Image of Bel Fuses' Square Ceramic SMT Fuse 0679H SeriesBel Fuse introduces their square ceramic surface-mount quick acting-fuse series, type 0679H. The fully automated 0679H series in popular 2410 case size, will offer the highest voltage rating to date for the package size at 350 VAC.

Both the extremely small 2410 package size and wide range of current rating from 250 mA up to 15 A at 350 VAC/72 VDC make this quick acting fuse series ideal for space-constrained applications such as LCD/LED monitors, notebooks, and PC computers, and provide board level primary and secondary circuit protection in a wide variety of industrial, medical, and other consumer electronic applications, including POE, POE+, and power supply applications.

This version of surface-mount devices (SMD) has a ceramic body with silver plated caps and is optimal for applications with operating temperatures of -55°C to +125°C.

The 0679H quick acting fuse is UL (UL/CSA 248-14 standard) component recognized for use in U.S. and Canada.  The series is compatible with 260°C, IR (infrared) lead-free solder process, RoHS compliant (with exemption 7a) and halogen-free.

2016-09-30 תאריך הפרסום