AC-DC Open Frame Power Supplies for Industrial Applications
Bel Power Solutions' industrial open frame power supplies ensure minimal power loss in end-use equipment
Bel Power Solutions' industrial open frame power supplies feature a wide universal AC input range of 90 VAC to 264 VAC, offering 40 W to 1200 W of output power. The high efficiency and high power density ensure minimal power loss in end-use equipment. With its under 1" height, the low-profile ABC series is ideal for use in a broad array of space-constrained applications.
- 40 W to 1200 W of output power
- Convection and fan cooled
- Efficiency up to 94%
- Adjustable output voltage
- Operating temperature: -40°C to +70°C
- No minimum load required
- High convection rating
- Low profile series (-L): Height ≤1"
- Multiple outputs available (xBC40/xBC60)
- Various packages available
- CSA/UL 60950-1, EN/IEC 60950-1
- CSA/UL 62368-1, EN/IEC 62368-1 (Industrial)
- Industrial
- Robotics
- Industrial process controls and automation
- Lighting
- Wireless communications
- Test and measurement
- Broadcasting, networking, and telecommunication
- Harsh environments
- Video walls, ad signage, and entertainment
- Instrumentation
- Industrial laser applications and 3D printing
- LED lighting systems and control functions
- Water purification systems and ice dispensers