AC/DC Power Supplies for Medical Applications
Bel Power Solutions' medical power supplies meet MOPP and MOOP requirements for direct patient contact and non-invasive applications
Bel Power Solutions' medical-grade power supplies provide up to 1200 W of output power through the wide input voltage range 85 VAC to 305 VAC in various low profile, 1U compatible packages. Each is designed for specific cooling conditions that best suit space-constrained environments. The medical series is approved to the latest medical standards IEC/EN60601 for medical-grade power supplies, including 2 x MOPP (means of patient protection) and BF appliances compatibility, making the series suitable for use in a wide range of medical equipment applications.
The MBC Series offers both a convection and a fan cooled power rating. Forced airflow cooling is required to provide maximum rated output power.
The MBE Series is an enclosed power supply with an integral fan so forced air cooling is built in.
The MCC Series is a convection cooled rated power supply that does not need forced air cooling to provide maximum specified output power.
Resources
- PFC front end provides EN61000-3-2 compliance (harmonic distortion standard)
- Class I and Class II configurations
- Adjustable output voltage between 3% and 10%
- Form factors as small as 2 in. x 3 in.
- Height profiles as low as 0.75 in. high
- Dual fusing
- Diagnostics
- Drug pumps
- Dialysis
- Hospital beds
- Home healthcare
- Monitoring
- Imaging
- Therapy devices
MBC Series Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | COVER-350-XBC | COVER ASSY FOR ABC/MBC PWR SUPP | מיידית - 0 | $73.93 | הצגת הפרטים | |
![]() | ![]() | COVER-150-XBC | COVER ASSY FOR ABC/MBC PWR SUPP | מיידית - 0 | $68.28 | הצגת הפרטים |
![]() | ![]() | COVER-60-XBC | COVER ASSY FOR ABC/MBC PWR SUPP | מיידית - 0 | $68.28 | הצגת הפרטים |
![]() | ![]() | COVER-120-XBC | COVER ASSY FOR ABC/MBC PWR SUPP | מיידית - 0 | $83.03 | הצגת הפרטים |