eMobility Power Supplies
Bel provides a wide range of power conversion products for hybrid and electric vehicles, ranging from light commercial vehicles to medium and heavy-duty vehicles
Bel eMobility power supplies support a range of eMobility applications, from hybrid to medium and heavy-duty vehicles, while optimizing for efficiency and durability. Bel offers a variety of electric vehicle power solutions to fit users’ requirements, including DC-DC converters, onboard battery chargers, DC-AC inverters, and custom products.
eMobility battery chargers are 25 kW onboard liquid-cooled battery chargers that convert 3-phase AC (330 VAC to 525 VAC) to DC voltage 250 VDC to 800 VDC). They can be paralleled up to four units in charge mode, can be connected to an EVSE charging station or directly to the public grid, and are bidirectional units with high efficiency in a compact design.
eMobility combo units are all-in-one eMobility liquid-cooled products that include a single phase/split phase inverter and charger, a DC/DC converter with an output voltage of 12 VDC and 4 kW of output power, and a DC/DC converter with an output voltage of 24 VDC and 1 kW of output power.
eMobility DC/DC converters are DC/DC power supplies that convert high-voltage direct current (HVDC) in hybrid and electric vehicles to low-voltage direct current (LVDC) suitable for powering low-voltage (12 VDC to 24 VDC) accessories, allowing HVDC bus voltages to be utilized to drive low-voltage automotive accessories. These converters are a replacement for an alternator in ICE vehicles.
eMobility DC/AC inverters are highly efficient, converting high-voltage DC power into single phase/split phase AC power required to drive AC accessory loads directly from the high-voltage DC drives or battery bus. They allow HVDC bus voltages to be utilized for 120 VAC or 240 VAC accessories and feature exportable pure sine wave AC power (50 Hz to 60 Hz).
- Input voltage 240 VDC to 450 VDC/450 VDC to 850 VDC or 90 VAC to 264 VAC/330 VAC to 525 VAC
- Output voltage depending on model
- CAN bus communication protocol according to SAE J1939
- Galvanic isolation between input and output
- EMC filter built inside the units
- Compliant with ECE R10.5, ECE R10.6, CE, and UKCA
- IP65, IP67, and IP6k9k compliant
- Parallelable up to several units (depending on model)
- Overvoltage, overcurrent, and overtemperature protection
- Construction equipment
- Mining applications (underground)
- Ground support equipment
- On- and off-highway vehicles
- Marine equipment
Battery Chargers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCV200-CON-KIT | CONNECTOR KIT FOR BCV200-350-8 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Combo Units
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCV200-CON-KIT | CONNECTOR KIT FOR BCV200-350-8 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
DC/DC Converters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 350DNC40-CON-KIT-8G | CONNECTION KIT FOR DNC PWR SUPP | מיידית - 0 | $3,030.10 | הצגת הפרטים |
![]() | ![]() | 700DNC40-CON-KIT-8G | CONNECTION KIT FOR DNC PWR SUPP | מיידית - 2 | $3,030.10 | הצגת הפרטים |
DC/AC Inverters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 350INV60-CON-KIT-8G | MATING CONNECTOR KIT FOR 350INV6 | מיידית - 2 | $3,030.10 | הצגת הפרטים |
![]() | ![]() | 700INV60-CON-KIT-8G | MATING CONNECTOR KIT FOR 700INV6 | מיידית - 0 | $3,030.10 | הצגת הפרטים |
![]() | ![]() | BCV200-CON-KIT | CONNECTOR KIT FOR BCV200-350-8 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |