EPG300 and MEPG300 Series AC/DC Power Supplies

Bel Power Solutions' AC/DC power supplies utilize GaN power technology and are available in single-output voltages from 12 V to 58 V

Image of Bel Power Solutions' EPG300/MEPG300 Series AC/DC Power SuppliesBel Power Solutions' EOS Power EPG300 and MEPG300 series AC/DC power supplies accommodate a universal input voltage of 90 VAC to 264 VAC, delivering up to 300 W output power with forced air cooling. The power supplies are available in six single-output voltages ranging from 12 V to 58 V. The MEPG300 series can be used in a broad array of space-constrained applications requiring minimal power loss and easy thermal management. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements.

Both the EPG300 and MEPG300 AC/DC power supplies utilize efficient GaN power technology and are available in six single-output voltages ranging from 12 V to 58 V, with efficiency up to 94%. The EPG300 is for industrial applications; the MEPG300 is for medical applications and is built to the most recent medical standards (EN/IEC 60601-1), with 2 x MOPP isolation options for Class I applications.

Features
  • Efficient GaN power technology design
  • Up to 94% efficiency
  • Form factor 4” x 2” x 1.6” (101.6 mm x 50.8 mm x 40.64 mm)
  • Thermal shut-down feature
  • Available with metal enclosures/accessories
  • 23.43 W/in3 power density
  • Up to 300 W (forced air cooling) or 250 W (convection cooling) output power
  • IEC/EN/UL 62368 Ed 3.0 compliant
  • 800,000 hours MTBF
Applications
  • Medical
    • Therapy devices
    • Hospital beds
    • Imaging equipment
    • Monitoring devices
    • Surgical devices
    • Diagnostic equipment
    • Dialysis equipment
    • Drug pumps
    • Home health care
    • Ultrasounds
  • Industrial
    • Industrial process controls
    • Automation and monitoring
    • Test and measurement
    • Broadcasting
    • Networking
    • Telecommunication video walls
    • Advertising signage and entertainment
2023-09-19 תאריך הפרסום