EPG500/MEPG500 AC-DC Power Supplies

Bel Power's EPG500 and MEPG500 series utilize efficient GaN power technology design and are available in six single-output voltages

Image of Bel Power Solutions' EPG500/MEPG500 AC-DC Power Supplies Bel Power's EOS Power EPG500 and MEPG500 series of industrial and medical AC-DC power supplies provide up to 500 W of regulated output power over a wide input range of 90 VAC to 264 VAC. They are both available in six single-output voltages ranging from 12 V to 58 V. They can be used in a broad array of space-constrained applications requiring minimal power loss and easy thermal management. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements. Both the EPG500 and the MEPG500 AC-DC power supplies utilize efficient GaN power technology with efficiency up to 94%. The EPG500 is for industrial applications; MEPG500 is for medical applications and is built to the most recent medical standards (EN/IEC 60601-1), with 2 x MOPP isolation options for Class I applications.

Features
  • Efficient GaN power technology design
  • Up to 94% efficiency
  • Output power up to 500 W
  • Form factor 5" x 3" x 1.6" (127 mm x 76.2 mm x 40.64 mm)
  • 550 W peak power (up to 10 sec)
  • High power density 23.43 W/in3
  • Thermal shut-down feature
  • Available with metal enclosures/accessories
  • IEC/EN/UL 62368 Ed 3.0 compliant
  • Stand by 5 VDC/PGPF signal/remote ON-OFF features (optional)
  • Fan 12 VDC, 0.5 A output, and remote sense signal
Applications
  • Medical
    • Therapy devices
    • Hospital beds
    • Imaging equipment
    • Monitoring devices
    • Surgical devices
    • Diagnostic equipment
    • Dialysis equipment
    • Drug pumps
    • Home healthcare
    • Ultrasounds
  • Industrial
    • Industrial process controls
    • Automation and monitoring
    • Test and measurement
    • Broadcasting
    • Networking
    • Telecommunication video walls
    • Advertising signage and entertainment
2023-10-09 תאריך הפרסום