FLS250 and MFLS250 Series AC/DC Converters
Bel Power Solutions’ EOS Power FLS250 and MFLS250 series offer true fanless power up to 250 W
Bel Power Solution’s EOS Power FLS250 and MFLS250 series are highly efficient compact power supplies featuring fanless power with a rating up to 250 W that can deliver up to 350 W with air. They are designed for high-reliability operation from -40°C to +70°C with a thermal shutdown feature to prevent damage. These power supplies are packed in a 4.5” x 2.5” size with industry-standard 2” x 4” or 3” x 5” mounting options with various casing options.
The MFLS250 meets EN60601-1-2, 4th edition, and is suitable for medical/BF applications.
The FLS250 is IEC/EN/UL 62368 Ed 3.0 compliant and is suitable for industrial applications with remote on/off and current sharing options.
- Thermal shutdown
- Dual fusing
- Available with metal enclosures/accessories
- 250 W convection cooled
- 350 W forced cooled
- Efficiency up to 94%
- High power density: 20.74 W/inch3
- 12 V to 58 V voltage range
- No load power < 1 W
- Mounting options
- 4" x 2" footprint
- 3" x 5" footprint
- -40°C to +70°C operating temperature range
- Industrial
- Medical