FRH100-00 Series Input Filter for DC/DC Converters

Bel Power Solutions’ input filter features a small footprint and ultra-wide input voltage range of 14 VDC to 160 VDC

Image of Bel Power Solutions' FRH100-00 Series Input Filter for DC/DC ConvertersBel Power Solutions’ FRH100-00 input filter helps control EMC immunity and emission in board-level DC/DC converter applications, minimizing the conducted and radiated emissions generated by switch mode DC/DC converters. The FRH100-00 allows board designs utilizing DC/DC converters to meet stringent EMC requirements according to railway industry standards. This input filter is an accessory for the RQB-50Y and RQB-100Y series DC/DC converters.

Features
  • Maximum operating current: 12 A
  • Operating ambient temperature range: -40°C to +105°C
  • Ultra-wide input voltage range: 14 VDC to 160 VDC
  • Small footprint
  • Meets railway industry EN 50155/EN 50121-3-2 and AREMA standards
Applications
  • Railways

FRH100-00 Series Input Filter for DC/DC Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EMC-FILTER, 14-160V INPUT, 12A OFRH100-00EMC-FILTER, 14-160V INPUT, 12A Oמיידית - 0See Page for Pricingהצגת הפרטים
2023-01-06 תאריך הפרסום