3.5 mm Stereo Audio Cables

Bel Inc.’s stereo audio cables are available in multiple connection options and lengths

Image of Bel Inc. 3.5 mm Stereo Audio CablesBel Inc.'s industry-standard 3.5 mm, 3-pin stereo audio cables are compatible with smartphones, tablets, laptops, and other audio devices that are equipped with a 3.5 mm male audio connector on one end and the user's choice of audio connection on the other. They are offered in 3-foot and 6-foot lengths for a variety of stereo audio applications.

Features
  • 3.5 mm stereo audio connection
  • Male-to-male 3-pin stereo connection
  • Male-to-female 3-pin stereo extension cable
  • Male-to-bare wire for direct connection to PCB
  • RoHS-compliant materials
Applications
  • Smartphones
  • Tablets
  • Laptops
  • TVs

3.5 mm Stereo Audio Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE STEREO 3.5MM MALE-MALE 6FTBC-A3MM006FCABLE STEREO 3.5MM MALE-MALE 6FTמיידית - 990$10.40הצגת הפרטים
CABLE STEREO 3.5MM MALE-MALE 3FTBC-A3MM003FCABLE STEREO 3.5MM MALE-MALE 3FTמיידית - 1003$8.95הצגת הפרטים
CBL STEREO 3.5MM MALE-FEMALE 6FTBC-A3MF006FCBL STEREO 3.5MM MALE-FEMALE 6FTמיידית - 1440$10.10הצגת הפרטים
CABLE 3.5MM STEREO PLUG W/WIRESBC-A3ML006FCABLE 3.5MM STEREO PLUG W/WIRESמיידית - 811$20.07הצגת הפרטים
2022-05-19 עודכן
2020-10-27 תאריך הפרסום