ZeroLightBleed™ Light Pipe and LED Isolation Design Kit

Bivar offers a design kit featuring proven ZeroLightBleed solutions for precise LED indication and optical isolation

Image of ZeroLightBleed™ Light Pipe and LED Isolation Design KitThe Bivar ZLB-DESIGNKIT-001 is a curated selection of ZeroLightBleed light pipe and LED isolation solutions engineered to eliminate light bleed and improve indication clarity in compact electronic designs. This design kit helps engineers evaluate how the Bivar ZeroLightBleed technology manages internal illumination paths to prevent stray light from affecting adjacent indicators or nearby components. As devices become increasingly compact and dense, precise optical control is critical making this kit ideal for addressing challenges in modern interface and enclosure designs.

The kit demonstrates how physical isolation barriers, optimized housing materials, and controlled light channels improve visual performance even when LEDs are placed closely together. Engineers can explore various configurations to understand how Bivar ZeroLightBleed structures support cleaner, more accurate indication while maintaining straightforward integration with surface-mount LEDs.

Bivar developed ZeroLightBleed specifically to help design teams achieve consistent color, uniform diffusion, and crisp indication without redesigning PCB layouts. The ZLB-DESIGNKIT-001 allows engineers to test and compare performance across styles and sizes, giving them the confidence to select the right solution for applications where precision and readability are essential.

Features
  • Includes multiple ZeroLightBleed light pipe configurations
  • Demonstrates effective optical isolation for adjacent LEDs
  • Prevents stray light from affecting neighboring indicators
  • Provides options for diffusion and focused transmission
  • Designed for tight-spacing PCB and enclosure layouts
  • Supports rapid concept testing and evaluation
  • Helps improve indication accuracy and clarity
  • Features durable housing materials for long-term reliability
  • Compatible with standard SMD LEDs
Applications
  • Compact electronics with high-density LED layouts
  • Industrial control and automation systems
  • Medical devices with multi-indicator interfaces
  • Networking and communication hardware
  • Instrumentation and measurement equipment
  • Security panels and monitoring systems
  • Consumer and smart-home devices
  • Power management systems

ZeroLightBleed™ Light Pipe and LED Isolation Design Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
LIGHT PIPE KIT RIGID ASSORTED
ZLB-DESIGNKIT-001LIGHT PIPE KIT RIGID ASSORTEDמיידית - 9$132.29הצגת הפרטים
2025-12-16 תאריך הפרסום