4078C and 4079C Dual-Channel Arbitrary/Function Waveform Generators
B&K Precision’s waveform generators feature two channels with dedicated output on/off buttons for each channel
B&K Precision's 4078C and 4079C arbitrary/function waveform generators are versatile high-performance dual-channel arbitrary waveform generators comprised of a 30 MHz and 50 MHz model. They provide variable output voltages from 0 to 10 Vp-p into 50 Ω or up to 20 Vp-p into an open circuit and a DC offset to bias the output signal at a desired level. With up to 250 MSa/s sampling rate and 16-bit amplitude resolution, these instruments produce high-fidelity waveforms without skipping points. Easily generate arbitrary waveforms of up to 4 million points from the front panel using the built-in editor tool. Additional features include AM, FM, and FSK modulation, frequency sweep capabilities, and variable edge pulse generation.
- Generate waveforms up to 30 MHz (4078C) and 50 MHz (4079C)
- Two channels with dedicated output ON/OFF buttons for each channel
- Up to 250 MSa/s sampling rate
- Waveform length up to 4 Mpts/ch
- 16-bit amplitude resolution
- Linear and logarithmic sweep
- Modulation techniques include: AM, FM, PM, BPSK, and FSK
- Continuous, triggered, burst, and gate modes
- Internal/external triggering and programmable markers
- Variable DC offset: 5 V
- Low jitter <25 ps
- 4.3" LCD and internal memory to store/recall instrument setups
- USB (USBTMC-compliant) and LAN interfaces standard
- GPIB interface (model 4079C-GPIB only)
- Overload protection of outputs
- cTUVus certification marks fulfill CSA and UL safety standards
4078C and 4079C Dual-Channel Arbitrary Function Waveform Generators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4078C | 30 MHZ DUAL CHANNEL ARBITRARY / | מיידית - 3 | $7,821.23 | הצגת הפרטים |
![]() | ![]() | 4079C | 50 MHZ DUAL CHANNEL ARBITRARY / | מיידית - 3 | $9,037.90 | הצגת הפרטים |
![]() | ![]() | 4079C-GPIB | 50 MHZ DUAL CHANNEL ARBITRARY / | מיידית - 2 | $9,792.14 | הצגת הפרטים |