HPS Series High-Power Programmable DC Power Supplies

B&K Precision HPS series power supplies have built-in features to satisfy many of today's demanding high-power applications

Image of B&K Precision HPS Series High Power Programmable DC Power Supplies The B&K Precision HPS series high-power programmable DC power supplies generate 20 kW of clean power in a compact 3U form factor. The series includes two models, HPS20K800 and HPS20K1500, which can deliver up to 800 V and 1500 V, respectively, with 3-phase 208 VAC or 400 VAC input configurations. The intuitive front panel features a 5 inch touchscreen TFT display and offers complete access to all HPS features.

The HPS series built-in features satisfy many of today's demanding high-power applications. Similar to list mode, the script function provides a simple way to output a sequence of user-defined voltage/current steps. Additionally, adjustable voltage/current slew rates allow for precise user control. For higher power applications, the master/slave mode enables safe parallel connection of up to 8 units, increasing the total output power to up to 160 kW. The series has multiple I/O interfaces, including RS232, LAN, and an analog interface. These power supplies also provide comprehensive built-in protection features to safeguard the power supply and the device under test.

The HPS series provides reliable performance and high power, making it ideal for automated test systems, EV battery charging, photovoltaic array simulation, green technology applications, and more. Both models include a 3-year standard warranty.

Features and Benefits
  • High power density, up to 20 kW in a 3U form factor
  • Efficiency up to 94%
  • Parallel operation for increased output power up to 160 kW
  • Galvanically isolated analog control and monitoring interface
  • Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), undervoltage protection (UVP), and key lock function
  • Adjustable voltage and current rise time
  • Fast transient response time < 3 ms
  • Simulation of photovoltaic arrays
  • Remote sense to compensate for voltage drop
  • Datalogging directly to a USB Flash drive
  • RS232 and LAN interfaces standard
  • LabVIEW™ drivers included
  • 3-phase 208 VAC or 400 VAC input configurations available
2025-07-18 תאריך הפרסום