MPS Series Modular System DC Power Supplies

B&K Precision MPS series modular system DC power supplies support various voltage/current output ratings to meet a variety of power requirements

Image of B&K Precision MPS Series Modular System DC Power Supplies B&K Precision MPS series modular system DC power supplies are comprehensive ATE system solutions that provide up to four output channels and 1200 W in a 1U mainframe. Users can create a customized 1- to 4-channel DC power system by selecting from eight modules and two mainframes supporting 600 W or 1200 W. The modules support various voltage/current output ratings and are capable of generating 100 W (multi-range) or 300 W (fixed range) to meet different power requirements.

The series offers an extensive range of features, including multi-ranging operation, module synchronization and output coupling, adjustable voltage/current slew rates, and low noise outputs. The low-profile, modular design offers increased throughput for repetitive testing and validation applications. Identical modules can be combined in series/parallel to increase the maximum voltage/current output to 400 V or 80 A. The series also supports synchronization between multiple mainframes. Advanced list mode programming makes it easy to output complex sequences via the front panel.

The included operating software provides easy remote access from a PC, and the provided battery test software allows users to create charge/discharge sequences and log data. The MPS mainframes include a full-featured front panel for easy manual operation and standard USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces supporting SCPI commands. LabVIEW, IVI-C, and IVI.NET drivers are also available, simplifying system development and integration.

Features and Benefits
  • Compact size supports up to four outputs in a 1U form factor
  • Modular design
  • Multi-ranging operation delivers rated power at multiple voltage/current combinations
  • Advanced list mode programming
  • Series/parallel operation increases maximum voltage/current output
  • Module synchronization and output coupling
  • Adjustable voltage and current slew rates
  • Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and key-lock protection
  • USB (USBTMC-compliant), LAN (LXI-CLass C compliant), and GPIB interfaces standard
  • LabVIEW, IVI-C, and IVI.NET drivers provided
  • Fast command processing time (<10 ms)
  • Rack-mount kit included
  • NISPOM-compliant sanitization to securely restore factory settings
  • Operating software and battery test software provided
  • cTUVus certification mark
2025-07-18 תאריך הפרסום