Tungsten700 System on Module (SOM)
Ezurio's Tungsten700 SOM features powerful, standardized, and connected processing with cutting-edge Mediatek IoT processing with Wi-Fi 6 and Bluetooth® 5.3
Ezurio's Tungsten700 is a cutting-edge, high-performance, robust SOM that simplifies a customer’s BOM, has reliable connectivity, uses a standard form factor, and is globally certified. This SOM has multiple software options, next-generation performance, advanced multimedia, and dedicated AI capabilities.
Tungsten700 is powered by MediaTek’s Genio 700 processor and Ezurio's SonaTM MT320 Wi-Fi 6/Bluetooth 5.3 radio based on MediaTek’s Filogic 320 (MT7921), high-performance LPDDR4 RAM, and eMMC storage. Combined with a universal SMARC carrier board, they are a single board computer (SBC) that can speed product to market.
- Powerful, efficient, general purpose embedded computing
- 2.2 GHz dual-core Cortex®-A78 and hexa-core 2.0 GHz Cortex-A55 allow for balancing power efficiency with the availability of peak computing performance
- AI, graphics, video, vision, and audio – up to 2 displays
- 3.7 TOPS AI/machine learning processing unit, dual 4K60 and 4K30 displays, smartphone class Arm® Mali-G57 MC3 GPU, multi-codec 4K30 encode and 4K75 decode video, 2 MIPI-CSI camera interfaces, dedicated image signal processing up to 32 MP, HiFi 5 audio DSP
- Reliable connectivity
- Excellent Wi-Fi and BT Classic/LE connectivity in difficult environments, plus enterprise Wi-Fi support via WPA3-Enterprise for more secure and robust connections
- Robust software and speed to market
- Choose from Yocto Linux, Android, and Ubuntu
- Global radio approvals
- Carries several modular FCC, IC, CE, UKCA, RCM, MIC, KC, and Bluetooth SIG approvals
- Smart cameras
- Industrial tablets and handhelds
- Industrial IoT, vision systems
- Smart fitness equipment
- Autonomous and automated robots and vehicles
- Smart signage and retail pos
Tungsten700 System On Module (SOM)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | T700_SMARC_SOM_4R16E_I | TUNGSTEN700 SMARC SOM: GENIO 700 | מיידית - 0 | $790.70 | הצגת הפרטים |
![]() | ![]() | T700_SMARC_SOM_4R16E_MT320_2M | TUNGSTEN700 SMARC SOM: GENIO 700 | מיידית - 5 | $869.74 | הצגת הפרטים |
![]() | ![]() | T700_SMARC_SOM_4R16E_MT320_2M_I | TUNGSTEN700 SMARC SOM: GENIO 700 | מיידית - 0 | $864.94 | הצגת הפרטים |
![]() | ![]() | T700_SMARC_SOM_8R16E_I | TUNGSTEN700 SMARC SOM: GENIO 700 | מיידית - 0 | $963.32 | הצגת הפרטים |