AC Series Breakers

Bourns AC series resettable thermal cutoff devices

Image of Bourns' AC Series BreakersBourns' model AC series miniature resettable thermal cutoff (TCO) devices effectively deliver higher current overtemperature protection to make newer battery designs more reliable by controlling specified abnormal excessive current almost instantly.

The model AC series offers five trip temperature options from +72°C to +90°C, making it the highest current-carrying TCO device Bourns offers. The protection devices deliver extremely low impedance/resistance of 2 mΩ maximum. The AC series is designed to help battery pack designers save valuable design space and weight. To achieve this, the AC series is 0.12 mm thinner and 16% lighter than the existing model AA series.

Features Applications
  • Miniature TCO device
  • High current capacity, low impedance
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current almost instantly, up to rated limits
  • Wide range of temperature options
  • Battery cell protection for
    • Notebook PCs
    • Tablet PCs
    • Smartphones

AC Series Breakers

תמונהמק"ט יצרןתיאורטמפרטורת איפוסכמות זמינהמחירהצגת הפרטים
THERMOSTAT 72DEG C SPST-NC 2SMDAC72ABDTHERMOSTAT 72DEG C SPST-NC 2SMD40°C (104°F)מיידית - 2292$7.02הצגת הפרטים
THERMOSTAT 77DEG C SPST-NC 2SMDAC77ABDTHERMOSTAT 77DEG C SPST-NC 2SMD40°C (104°F)מיידית - 1230$7.02הצגת הפרטים
THERMOSTAT 82DEG C SPST-NC 2SMDAC82ABDTHERMOSTAT 82DEG C SPST-NC 2SMD40°C (104°F)מיידית - 0$7.02הצגת הפרטים
THERMOSTAT 85DEG C NC STRAP SLDRAC85ABDTHERMOSTAT 85DEG C NC STRAP SLDR40°C (104°F)מיידית - 0$2.75הצגת הפרטים
THERMOSTAT 90DEG C NC STRAP SLDRAC90ABDTHERMOSTAT 90DEG C NC STRAP SLDR40°C (104°F)מיידית - 2783$7.02הצגת הפרטים
2018-05-23 תאריך הפרסום