High-Temperature PPTC Resettable SMT Fuses – MF-SMHT Series
Bourns' Multifuse® polymeric resettable fuse is used for fault protection of electronic equipment
Bourns expands its Multifuse product line of polymeric positive temperature coefficient (PPTC) resettable fuses. The high-temperature surface mount MF-SMHT series parts now have a hold current range from 1.36 A to 3.0 A, making them suitable for various automotive circuits and surge and fault protection of electronics equipment.
Resources
- Multifuse® high-temperature polymer PTC resettable fuses new product brief
- Multifuse® product overview guide
- Multifuse® product selection worksheet
- Multifuse® PPTC resettable fuses cross reference guide
Features
- Compliant with AEC-Q200 Rev-E stress test qualification for passive components in automotive applications
- Operating temperature range from -40°C to +125°C
- Low thermal derating factor
- High-power ratings with higher hold currents at elevated temperatures
Applications
- Protection of various automotive circuitries
- Overcurrent surge protection of electronic equipment operating in elevated temperatures
- Resettable fault protection of general electronic equipment
- Communication and security systems
- Body electronics
- Climate control systems
High-Temperature PPTC Resettable SMT Fuses – MF-SMHT Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MF-SMHT136-2 | PTC RESET FUSE 16V 1.36A 2SMD | מיידית - 1763 | $3.02 | הצגת הפרטים |
![]() | ![]() | MF-SMHT160-2 | PTC RESET FUSE 16V 1.6A 2SMD | מיידית - 2729 | $3.02 | הצגת הפרטים |
![]() | ![]() | MF-SMHT300-2 | PTC RESET FUSE 16V 3.0A 2SMD | מיידית - 619 | $2.79 | הצגת הפרטים |