Power Line Communication (PLC) Transformers - PFB Series
Bourns’ PLC transformers are ideal for smart grids, automatic meter reading, PC home network systems, and street lighting systems
Bourns Magnetics Product Line’s PFB series PLC transformers are suited for smart cities and homes needing intelligent control technology and energy-saving solutions. These needs have led to the rapid increase of telecommunication systems that are efficient, reliable, and cost-effective, making PLC technology a desirable option. The PFB series is designed for the ST Micro 8500 PLC system on chip (SoC) and has excellent transmission characteristics. These transformers are ideal for diverse applications such as smart grids, automatic meter reading (e.g., energy, gas, and water meters), PC home network systems, street lighting systems, home automation systems, and CCTV cameras.
- Excellent transmission characteristics
- Compact SMT housing
- Designed for ST Micro 8500 PLC SoC
- Complies with EN 62368 and EN 61885
- Designed for functional insulation with a working voltage of 400 VDC (PFBR45-ST) or reinforced insulation with a working voltage of 400 VDC (PFBR45-SP)
- Smart grids
- Automatic meter reading:
- Energy
- Gas
- Water
- PC home network systems
- Street lighting systems
- Home automation systems
- CCTV cameras
Power Line Communication (PLC) Transformers - PFB Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PFBR45-ST13150S | TRANSFORMER PLC 0.45W 1.0MH EP13 | מיידית - 0 | $17.12 | הצגת הפרטים |