Thermal Protection MOV (TPMOV)/Surge Protective Devices (SPDs) – 1220 Series

Bourns’ TPMOV SPDs feature a compact size to save installation space

Image of Bourns Thermal Protection MOV (TPMOV)/Surge Protective Devices (SPDs) – 1220 SeriesBourns' 1220 series SPDs are PCB-mounted TPMOVs which are surge suppressors with thermal protection designed to open in the event of overheating due to an abnormal overvoltage or temporary overvoltage (TOV) condition and will interrupt any abnormal current that may be encountered up to rated limits. These SPDs are intended to be installed at the front end of the installation, in the area of the main switchboard, close to sensitive terminals, or in installations without LPS (lightning protection systems, a.k.a. lightning rods). The model 1220 series are general-duty TPMOV SPDs with a maximum discharge current rating of 75 kA (8/20 μs). This series is UL-recognized and complies with UL 1449 and IEC 61643-11 standards.

Features
  • Complies with UL 1449 and IEC/EN 61643-11 standards
  • UL recognized Type 4, Type 2 location SPD, passed short-circuit current rating (SCCR) at 200 kA
  • High-reliability protected MOV with advanced thermal disconnector (TD+)
  • Compact size to save installation space
  • PCB-mount design, compatible with reflow and wave soldering procedures
Applications
  • Surge protection devices
  • AC/DC distribution
  • All power circuits
  • Telecommunications
  • Built-in surge protection of electronic equipment

1220 Series TPMOV SPDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SPD TYP 2/TYP 4 275V MCOV 1 POLE1220-20-I4-230M3SPD TYP 2/TYP 4 275V MCOV 1 POLEמיידית - 0$40.08הצגת הפרטים
SPD TYP 2/TYP 4 275V MCOV 1 POLE1220-20-I5-230M4SPD TYP 2/TYP 4 275V MCOV 1 POLEמיידית - 0$47.68הצגת הפרטים
SPD TYP 2/TYP 4 690V MCOV 1 POLE1220-10-I1-600M1SPD TYP 2/TYP 4 690V MCOV 1 POLEמיידית - 0$28.49הצגת הפרטים
SPD TYP 2/TYP 4 690V MCOV 1 POLE1220-20-I3-600M3SPD TYP 2/TYP 4 690V MCOV 1 POLEמיידית - 0$47.68הצגת הפרטים
2024-02-15 תאריך הפרסום