Kodiak Chillers
BOYD chillers offer precise temperature control with quiet operation
BOYD Kodiak compressor-based recirculating chillers are the ideal solution for precise temperature control or cooling below ambient temperature. Kodiak chillers offer outstanding performance and high reliability as well as quiet operation and ease of use. Boyd offers custom PID controllers and advanced refrigeration control circuits to ensure that the Kodiak maintains ±0.1°C (0.2°F) stability. The components inside the Kodiak have been performance-matched for quiet operation. In addition, the vibration isolation of the compressor (and pump in RC009-RC045) and foam padding on panels minimize vibration noise.
- Precise temperature control
- Quiet operation
- High reliability
- CE certified
- ITSNA tested to UL 6101 0A-1(RC009 - RC045) or MET tested to UL 1995 (RC115)
Kodiak Chillers
| תמונה | מק"ט יצרן | תיאור | הספק - קירור | זרם | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RC009G03BB3M126 | KODIAK CHILLER 1050W | 1050 W | 12.2 A | מיידית - 8 | $31,242.84 | הצגת הפרטים |
![]() | ![]() | RC022J13BB3M126 | KODIAK CHILLER 2400W | 2400 W | 10 A | מיידית - 0 | $29,443.48 | הצגת הפרטים |
![]() | ![]() | RC045J03BG3M126 | KODIAK CHILLER 5900W | 5900 W | 19.6 A | מיידית - 4 | $36,044.15 | הצגת הפרטים |
![]() | ![]() | RC045J03EB3M126 | KODIAK CHILLER 5900W | 5900 W | 20.8 A | מיידית - 8 | $38,094.88 | הצגת הפרטים |
![]() | ![]() | RC022J13BG3M126 | KODIAK CHILLER 2400W | 2400 W | 11.2 A | מיידית - 0 | $38,177.74 | הצגת הפרטים |
![]() | ![]() | RC115M01DF6M018 | KODIAK CHILLER 11000W | 11000 W | 22.2 A | מיידית - 3 | $73,647.18 | הצגת הפרטים |