PE-505 Pure Embedded Ethernet Switch

Brainboxes PE-505 pure embedded Ethernet switch features five fast Ethernet ports with full isolation and MicroMatch PCB mount convenience

Image of Brainboxes PE 505 Pure Embedded Ethernet SwitchThe Brainboxes PE-505 pure embedded, ultra-compact industrial Ethernet switch is designed for integration into custom hardware. The PE-505 is a highly integrated, board-level industrial Ethernet switch offering five fast Ethernet ports with full isolation, MicroMatch PCB mount convenience, a tiny form factor, and energy efficiency, as well as robust operating conditions and long-term support.

The PE-505 offers reliable wired networking in confined spaces, making it an excellent industrial-grade choice.

Features
  • Mega compact form – Smaller than a standard business card (55 mm x 55 mm x 10 mm/2.17 in x 2.17 in x 0.39 in)
  • 3D CAD files and PCB footprints
  • Seamless integration with design software – Logical placements and fixed distances
  • Board-to-board and board-to-cable connection
  • Stability of design guaranteed for a min. of 10 years
  • LEDs visible in all orientations – Option to route through fiber optics, light pipe, or electrical signal
Applications
  • Aerospace and satellites – Reduce payload and weight while maintaining reliable communication at high altitudes
  • Robotics and drones – Save space and weight for onboard networking in compact designs
  • Transport systems – Provide efficient, lightweight networking for systems in vehicles or trains
  • Industrial automation – Optimize space in control cabinets for network connectivity without compromising on performance
  • Military applications – Ensure reliability in harsh environments, minimizing weight and size for portable systems

PE-505 Pure Embedded Ethernet Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EMBEDDED 10/100 5 PORT SWITCH INPE-505EMBEDDED 10/100 5 PORT SWITCH INמיידית - 372$146.08הצגת הפרטים
2025-06-30 תאריך הפרסום