VESTA® FLEX Dual-Channel Driver and Control Module
Bridgelux’s drivers and modules are available in a variety of options, enabling flexibility and interoperability with third-party systems
Bridgelux's VESTA FLEX control modules are intended for use with a VESTA FLEX dual-channel driver and to be factory installed as incorporated products. The driver's high-resolution dimming and tuning algorithm provides for smooth and flicker-free CCT tuning, dimming to 0.1%, and dim-to-off. These specification-grade drivers and control modules are separate devices which, when connected via an ethernet cable, form a smart and flexible lighting control system.
These platforms offer several driver and control module options, enabling application flexibility and interoperability with third-party systems. These different control modules support wired control protocols such as DALI-2 DT8 and 0 V to 10 V as well as wireless control protocols with Wi-Fi and Bluetooth® mesh. These platforms come with ready-built iOS and Android apps and web portals which provide for commissioning, light management, and services designed to expand the capability of modern lighting systems. VESTA FLEX is a future-ready solution, designed to quickly adapt to control systems without requiring luminaire recertification.
- 30 W and 60 W specification-grade dual-channel driver
- Industry-standard brick and linear form factors
- Flicker-free dimming to 0.1%, dim-to-off
- NFC programming interface
- Logarithmic, square, and linear dimming curves, programmable
- Bluetooth mesh, Wi-Fi, DALI-2 DT8, 0 V to 10 V control options
- Bundled system: guaranteed to work together
- Seamless control of VESTA tunable white arrays and modules
- Separate control modules provide additional design flexibility
- iOS apps, Android apps, and web portal interface options
- Commission and manage lighting network from an easy-to-use interface
- Large ecosystem of compatible sensors and switches
VESTA® FLEX Control Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BXCS-12D-N2P-01-A | DALI DT8 CNTL FOR VESTA FLX DRVR | מיידית - 127 | $63.29 | הצגת הפרטים |
![]() | ![]() | BXCS-12C-N2P-01-A | CASAMBI BLE CONTROL MODULE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BXPR-WN-01-A | NFC PROGRAMMING TOOL | מיידית - 2 | $594.14 | הצגת הפרטים |
![]() | ![]() | BXAC-WT-H-01-A | WIRE INSERTION TOOL FOR BRICK DR | מיידית - 5 | $14.27 | הצגת הפרטים |