ASSR Series Solid-State Relays

Broadcom solid-state relays are engineered for precision, durability, and versatility in industrial and commercial applications

Image of Broadcom ASSR Series Solid-State RelaysThe ASSR series solid-state relays (SSRs) from Broadcom are advanced, optically isolated switching devices designed to replace traditional electromechanical relays (EMRs) in a wide range of applications. These relays utilize an AlGaAs infrared LED input stage optically while coupled to a high-voltage MOSFET output, enabling fast, silent, and reliable switching.

The ASSR-14XX and ASSR-15XX families offer single- and dual-channel configurations with 1 Form A (normally open) contact equivalents. They are available in compact SO, DIP, and gull-wing surface-mount packages, making them ideal for space-constrained designs. With high-speed switching, low on-resistance, and robust isolation ratings, these relays are suitable for both AC and DC loads.

The ASSR-1411 and ASSR-1511 models support DC-only configurations with enhanced current handling and reduced on-resistance, making them particularly effective in high-current industrial environments. Designed for reliability and safety, the ASSR series meets stringent insulation and regulatory standards, including UL1577 and CSA certifications 1 2.

Features
  • Optically isolated solid-state design
  • 60 V output withstand voltage
  • Up to 2.0 A output current (DC only)
  • Low on-resistance (as low as 0.175 Ω)
  • High-speed switching: 0.1 ms (TON) and 0.02 ms (TOFF)
  • High transient immunity: >1 kV/μs
  • 3,750 VRMS input-to-output isolation
  • CMOS-compatible input current as low as 3 mA
 
  • Compact SO-4, DIP-6, and DIP-8 packages
  • Single- and dual-channel configurations
  • Normally-off SPST relay equivalents
  • High off-state impedance (10 TΩ typical)
  • RoHS compliant
  • Surface-mount and through-hole options
  • AC/DC and DC-only output configurations
Applications
  • Telecommunication switching
  • Data communication systems
  • Industrial automation and control
  • Medical instrumentation
  • Security systems
  • EMR and reed relay replacement
  • HVAC control systems
  • Programmable logic controllers (PLCs)
 
  • Test and measurement equipment
  • Consumer electronics
  • Power supply switching
  • Signal routing and multiplexing
  • Battery management systems
  • Smart meters
  • Lighting and control systems

ASSR Series Solid-State Relays

תמונהמק"ט יצרןתיאורסוג ההרכבהסוג ממסרמעגלכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 200MA 0-60VASSR-1218-003ESSR RELAY SPST-NO 200MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 388$7.02הצגת הפרטים
SSR RELAY SPST-NO 200MA 0-60VASSR-1228-302ESSR RELAY SPST-NO 200MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 3159$11.66הצגת הפרטים
SSR RELAY SPST-NO 600MA 0-60VASSR-1410-003ESSR RELAY SPST-NO 600MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 4065$13.14הצגת הפרטים
SSR RELAY SPST-NO 600MA 0-60VASSR-1410-503ESSR RELAY SPST-NO 600MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 8901$13.33הצגת הפרטים
SSR RELAY SPST-NO 10MA 0-1500VASSR-601JV-500ESSR RELAY SPST-NO 10MA 0-1500Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 1364$18.33הצגת הפרטים
SSR RELAY SPST-NO 10MA 0-1500VASSR-601JT-000ESSR RELAY SPST-NO 10MA 0-1500Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 1189$18.86הצגת הפרטים
SSR RELAY SPST-NO 1A 0-60VASSR-1510-003ESSR RELAY SPST-NO 1A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 2468$20.65הצגת הפרטים
SSR RELAY SPST-NO 1A 0-60VASSR-1510-503ESSR RELAY SPST-NO 1A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 3350$20.87הצגת הפרטים
SSR RELAY SPST-NO 2.5A 0-60VASSR-1611-001ESSR RELAY SPST-NO 2.5A 0-60Vחור מעברממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 1125$21.36הצגת הפרטים
SSR RELAY SPST-NO 2.5A 0-60VASSR-1611-501ESSR RELAY SPST-NO 2.5A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 2649$21.55הצגת הפרטים
SSR RELAY SPST-NO 2.5A 0-60VASSR-1611-301ESSR RELAY SPST-NO 2.5A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 1097$22.29הצגת הפרטים
SSR RELAY SPST-NO 600MA 0-60VASSR-1420-302ESSR RELAY SPST-NO 600MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 419$22.29הצגת הפרטים
SSR RELAY SPST-NO 1A 0-60VASSR-1520-302ESSR RELAY SPST-NO 1A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 0$36.88הצגת הפרטים
SSR RELAY SPST-NO 1A 0-60VASSR-1530-505ESSR RELAY SPST-NO 1A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 1067$36.88הצגת הפרטים
SSR RELAY SPST-NO 100MA 0-400VASSR-4118-503ESSR RELAY SPST-NO 100MA 0-400Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 6356$7.98הצגת הפרטים
SSR RELAY SPST-NO 200MA 0-60VASSR-1228-002ESSR RELAY SPST-NO 200MA 0-60Vחור מעברממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 1362$11.47הצגת הפרטים
SSR RELAY SPST-NO 200MA 0-60VASSR-1228-502ESSR RELAY SPST-NO 200MA 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A) x 2מיידית - 0$11.66הצגת הפרטים
SSR RELAY SPST-NO 200MA 0-600VASSR-5211-001ESSR RELAY SPST-NO 200MA 0-600Vחור מעברממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 742$18.33הצגת הפרטים
SSR RELAY SPST-NO 200MA 0-600VASSR-5211-301ESSR RELAY SPST-NO 200MA 0-600Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 0$18.55הצגת הפרטים
SSR RELAY SPST-NO 1A 0-60VASSR-1511-501ESSR RELAY SPST-NO 1A 0-60Vהרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 0$19.35הצגת הפרטים
2025-06-18 תאריך הפרסום