7000 Series Buccaneer Circular Connectors

Bulgin’s circular connectors offer high power in a compact form factor for its class

Image of Bulgin's 7000 Series Buccaneer Circular Connectors Bulgin’s 7000 series Buccaneer connectors offer high power in a compact form factor. Available in rugged plastic or metal constructions, these multi-pin circular connectors combine an easy-to-use quick bayonet coupling mechanism with proven environmental sealing for signal and mains power. Designed and independently tested to IP66, IP68, and IP69K standards, they are ideal for applications where the ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

Features

  • Less than 1/4 turn locking mechanism provides secure, quick-connect mating and release
  • Positive feedback on the locking mechanism gives confidence that the connector is correctly mated and sealed
  • IP66, IP68, and IP69K when mated; suitable for a wide range of dusty and waterborne environments
  • All-plastic body version is UL94-V0 rated, UV stable, and halogen-free
  • Lightweight, self-extinguishing material is suitable for long-term outdoor use
  • Available in flex, flex in-line, and panel mount body styles with sealing caps
  • Polarization and visual alignment aid in the correct mating of connectors
  • 2 to 32 poles up to 25 A, 600 V rated; suitable for mains power to signal applications
  • Scoop-proof contacts prevent damage through mismating, making these connectors ideal for blind mating applications
Applications
  • Marine
  • Civil engineering

7000 Series Buccaneer Circular Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN CABLE GLAND BLK/GRY/WHT 3PCEXP-0980CONN CABLE GLAND BLK/GRY/WHT 3PCמיידית - 11$34.56הצגת הפרטים
CONN PLUG MALE 2POS NICKEL SCREWPXP7010/02P/ST/1113CONN PLUG MALE 2POS NICKEL SCREWמיידית - 6$90.21הצגת הפרטים
CONN PLUG FMALE 2P NICKEL SCREWPXP7010/02S/ST/1113CONN PLUG FMALE 2P NICKEL SCREWמיידית - 29$101.63הצגת הפרטים
CONN PLUG MALE 3POS NICKEL SCREWPXP7010/03P/ST/1315CONN PLUG MALE 3POS NICKEL SCREWמיידית - 2$106.25הצגת הפרטים
CONN PLUG FMALE 3P NICKEL SCREWPXP7010/03S/ST/1315CONN PLUG FMALE 3P NICKEL SCREWמיידית - 562$111.07הצגת הפרטים
CONN PLUG MALE 6POS NICKEL SCREWPXP7010/06P/ST/0709CONN PLUG MALE 6POS NICKEL SCREWמיידית - 4$111.07הצגת הפרטים
CONN PLUG FMALE 6P NICKEL SCREWPXP7010/06S/ST/0709CONN PLUG FMALE 6P NICKEL SCREWמיידית - 27$125.73הצגת הפרטים
CONN RCPT FMALE 3P NICKEL SCREWPXP7011/03S/ST/1315CONN RCPT FMALE 3P NICKEL SCREWמיידית - 0$121.07הצגת הפרטים
CONN RCPT MALE 3POS NICKEL SCREWPXP7011/03P/ST/1315CONN RCPT MALE 3POS NICKEL SCREWמיידית - 0$105.50הצגת הפרטים
CONN RCPT FMALE 6P NICKEL SCREWPXP7011/06S/ST/0709CONN RCPT FMALE 6P NICKEL SCREWמיידית - 12$126.65הצגת הפרטים
CONN RCPT MALE 2POS NICKEL SCREWPXP7012/02P/STCONN RCPT MALE 2POS NICKEL SCREWמיידית - 128$74.41הצגת הפרטים
CONN RCPT FMALE 2P NICKEL SCREWPXP7012/02S/STCONN RCPT FMALE 2P NICKEL SCREWמיידית - 230$86.34הצגת הפרטים
CONN RCPT MALE 3POS NICKEL SCREWPXP7012/03P/STCONN RCPT MALE 3POS NICKEL SCREWמיידית - 63$92.48הצגת הפרטים
CONN RCPT FMALE 3P NICKEL SCREWPXP7012/03S/STCONN RCPT FMALE 3P NICKEL SCREWמיידית - 155$97.33הצגת הפרטים
CONN RCPT MALE 6POS NICKEL SCREWPXP7012/06P/STCONN RCPT MALE 6POS NICKEL SCREWמיידית - 24$87.53הצגת הפרטים
CONN RCPT FMALE 6P NICKEL SCREWPXP7012/06S/STCONN RCPT FMALE 6P NICKEL SCREWמיידית - 7$94.25הצגת הפרטים
CONN CABLE GLAND SET GRAYPXP7088/0507CONN CABLE GLAND SET GRAYמיידית - 80$16.36הצגת הפרטים
CONN RCPT MALE 2POS NICKEL SCREWPXP7011/02P/ST/1113CONN RCPT MALE 2POS NICKEL SCREWמיידית - 16$99.63הצגת הפרטים
2021-03-25 תאריך הפרסום