Mini Buccaneer Series Circular Connectors

Bulgin’s circular connectors can perform in demanding marine and industrial applications

Image of Bulgin's Mini Series Buccaneer Circular Connectors Positioned between the standard and 400 series in both performance and form factor, Bulgin’s Mini Buccaneer provides reliable power up to 250 V and 10 A. With secure screw-thread locking and rated to IP68, the Mini Buccaneer has proved that it can perform in demanding marine and industrial applications.

Features

  • Compact design
  • Waterproof and dustproof to IP68 when mated
  • 2-, 3-, 4-, or 6-pole screw terminal inserts
  • 3- or 8-pole solder or crimp inserts
  • Five body styles: flex, flex in-line, panel (two styles), and panel side entry
  • Plug or socket connection in each body style
  • Positive locating keyways cannot be mismated
  • Easy assembly; no special tools required on screw terminal versions
Applications
  • Marine
  • Industrial

Mini Buccaneer Series Circular Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONTACT PIN 20-24AWG 1=10PCSA3148/1CONTACT PIN 20-24AWG 1=10PCמיידית - 444$20.80הצגת הפרטים
TOOL INSERTION FOR CONTACTSSA3150TOOL INSERTION FOR CONTACTSמיידית - 61$193.66הצגת הפרטים
TOOL HAND CRIMPER 20-24AWGSA2800TOOL HAND CRIMPER 20-24AWGמיידית - 25$2,331.19הצגת הפרטים
CONTACT PIN 20-24AWG 1=10PCSA3148CONTACT PIN 20-24AWG 1=10PCמיידית - 0$20.80הצגת הפרטים
CONTACT SOCKET 20-24AWG 1=10PCSA3149CONTACT SOCKET 20-24AWG 1=10PCמיידית - 90$33.22הצגת הפרטים
2021-03-25 תאריך הפרסום