Touch Pushbutton Switches

Bulgin’s piezo and capacitive switches are available with IP68/IP69K standards, making them ideal for harsh environments

Image of Bulgin's Touch Pushbutton SwitchesBulgin’s piezo switches are available in 16 mm, 19 mm, or 22 mm sizes, illuminated and non-illuminated options, and sealed to IP68/IP69K standards.

The capacitive switches are available in 16 mm, 19 mm, 22 mm, and 25 mm diameters, and stainless steel or anodized versions in black and red. LED options are green, red, amber, red then green, and green then red. They are sealed to IP68 and impact-rated to IK10 for stainless steel options.

Features
  • Capacitive switches
    • Sealed to IP68 and IP69K
    • Momentary or latching functions
    • Large or thin ring illumination options
    • Long life operation: 50 million cycles
    • 16 mm, 19 mm, 22 mm, or 25 mm diameter options
    • Easy to use and clean
    • Extremely robust and durable; IK10-rated
    • No operating force required; ideal for repetitive applications
    • Activated by the touch of a finger; even while wearing surgeons’ gloves
    • Natural, black, and red anodized options as well as 316L stainless steel
  • Piezo switches
    • No moving mechanical parts, making them extremely durable
    • 16 mm, 19 mm, or 22 mm diameter options
    • Illuminated and non-illuminated options
    • Sealed to IP68 and IP69K
    • Activated by the touch of a finger, even while wearing surgeons’ gloves
Applications
  • Commercial goods
  • Oil and gas
  • Marine

Touch Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH PUSHBUTTON SPST 1A 48VMPZI022/F/BL/24/LSWITCH PUSHBUTTON SPST 1A 48Vמיידית - 29$639.73הצגת הפרטים
2024-06-04 תאריך הפרסום