XF+ (eXtended Filtering Plus) Technology
Calian XF+ technology proactive RF filtering is designed for pure and clean GNSS signal reception
The Calian XF+ technology is designed to address escalating RF congestion surrounding GNSS frequency bands (1164 MHz to 1300 MHz and 1559 MHz to 1606 MHz). By filtering strong out-of-band signals before amplification, incorporating highly linear low-noise amplifiers (LNAs), and providing cross-band isolation between the upper and lower GNSS bands, XF+ technology enables pure and clean GNSS signal reception in challenging RF environments.
Traditional filtering approaches often leave the antenna’s LNA susceptible to interference, particularly from high-amplitude near-band signals. XF+ mitigates this risk by applying double-hump filtering at the very input of the antenna’s LNA, protecting subsequent amplifier stages to help prevent their saturation. Cross-band isolation allows the LNA to continue to provide usable GNSS signals if one of either the upper or lower GNSS bands is being jammed.
Features
- Filtering of out-of-band signals below the lower GNSS bands, between the upper and lower GNSS bands, and above the upper GNSS bands
- Double-hump pre-filtering implemented at the input of the antenna LNA
- LNAs designed with excellent linearity characteristics to mitigate in-band interference
- Separate LNA paths for the upper and lower GNSS bands for added cross-band isolation and jamming mitigation
- Enables continued GNSS reception in the presence of strong interfering signals
- Supports reliable GNSS reception
- Timing systems requiring high signal integrity
- Autonomous vehicles
- Precision agriculture
- Surveying
- Telecommunications
- GNSS installations operating in RF-congested environments
XF+ (eXtended Filtering Plus) Technology
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33-AJ977XF+-01 | AJ977XF+ ANTI-JAM MULTI-CONSTELL | מיידית - 0 | $3,588.33 | הצגת הפרטים |