Panel-Mount Thermal Circuit Breaker – CTB-B Series
Carling Technologies' breaker features push-to-reset and easy snap-in mounting for a wider variety of applications
Carling Technologies designed a single-pole, push to reset rocker actuated thermal circuit breaker offering snap-in mounting to accommodate panels ranging in thickness from 0.032 inches up to 0.110 inches with a round panel cut-out. Precision engineering allows this breaker to operate with fewer moving parts, increasing durability while providing cost-effective and reliable circuit protection with high resistance against shock and vibration. The CTB series utilizes 0.250 tab terminals and is ideally suited for applications such as household appliances, power strips and supplies, on/off-highway, marine, as well as audio-visual, medical, and exercise equipment.
- Agency approvals: UL 1077, cUL, VDE, and CE
- Amperage: maximum 16 A
- Voltage: 125 VAC, 250 VAC, 125 VAC/250 VAC, 50 VDC
- Amps interrupting capacity: 1,000 amps
- Household appliances
- Power strips and supplies
- On/off-highway
- Marine
- Audio-visual equipment
- Medical equipment
- Exercise equipment