V-Series Sealed Rocker Switches

Carling Technologies presents the V-Series Contura rocker switches

Image of Carling Technologies' V-Series Sealed Rocker SwitchCarling Technologies’ sealed V-Series Contura switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability.

Features Applications
  • IP66/68 sealing protection above panel
  • 15 A 24 VDC; 15 A 150 VAC; 10 A 250 VAC ratings
  • 1-2 poles
  • UL, CSA, VDE approvals
  • Available as full switch or actuator only
  • On/off highway equipment
  • Marine
  • Military armoured vehicles
  • Mining machinery and equipment
  • Any application requiring environmental protection
V-Series Accessories Video
  • Connectors - VC1, VC2, VCH
  • Hole plugs - VH2
  • Mounting panels - VM3, VM6, VME, VMM, VMS
  • Panel seal - VPS
  • Actuator removal tool - VRT
2012-06-29 תאריך הפרסום