DP Series Three-Phase Monitoring Relays

Carlo Gavazzi’s relays provide invaluable protection for machinery against phase loss, imbalance, or sequence anomalies.

Image of Carlo Gavazzi's DP Series Three-Phase Monitoring RelaysCarlo Gavazzi’s DP series of three-phase monitoring relays detect changes to incoming three-phase power before they can lead to damages to motors or machinery. A loss of one phase can cause stress on a motor while limiting its capabilities. Phase imbalance can lead to excessive vibrations which can reduce the lifetime of motors and equipment. A phase reversal can cause a motor to reverse direction, potentially leading to catastrophic conditions. Incorporating a three-phase monitoring relay from Carlo Gavazzi can help improve the efficiency of machines and motors and extend their useful life.

Features
  • Detection ranges from 208 V up to 690 VAC
  • Phase sequence, phase loss, and phase imbalance detection
  • 1x SPDT or 1x DPDT relay outputs
  • Three-phase AC
  • Power supply self-measurement
  • Adjustable set points and output delay time

DP Series Three-Phase Monitoring Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY MONITOR 3PHASE 208-480DPA01CM44RELAY MONITOR 3PHASE 208-480מיידית - 41$413.20הצגת הפרטים
RELAY MONITOR 3PHASE 160-240DPA53CM23RELAY MONITOR 3PHASE 160-240מיידית - 10$461.07הצגת הפרטים
3PHASE OVER/UNDER VOLT MONITORDPB01CM483PHASE OVER/UNDER VOLT MONITORמיידית - 9$588.80הצגת הפרטים
RELAY MONITOR 3PHASE 380-600DPA01CM60RELAY MONITOR 3PHASE 380-600מיידית - 0$537.81הצגת הפרטים
RELAY MONITOR 3PHASE 208-480DPA51CM44RELAY MONITOR 3PHASE 208-480מיידית - 33$305.31הצגת הפרטים
3PHASE OVER/UNDER VOLT MONITORDPC01DM483PHASE OVER/UNDER VOLT MONITORמיידית - 7$713.42הצגת הפרטים
3PH MR 208V TO 480V PH LOSS/SEQDPA52CM443PH MR 208V TO 480V PH LOSS/SEQמיידית - 14$429.92הצגת הפרטים
RELAY MONITOR 3PHASE 380-415DPA01DM48RELAY MONITOR 3PHASE 380-415מיידית - 5$370.73הצגת הפרטים
RELAY MONITOR 3PHASE 320-480DPA53CM48RELAY MONITOR 3PHASE 320-480מיידית - 22$479.77הצגת הפרטים
3PHASE VOLTAGE MONITOR RELAYDPA55CM443PHASE VOLTAGE MONITOR RELAYמיידית - 10$576.34הצגת הפרטים
3PH MONITORING RELAYDPC71DM233PH MONITORING RELAYמיידית - 0$591.92הצגת הפרטים
RLY 3PH MULTIFUNCTIONDPC01DM23RLY 3PH MULTIFUNCTIONמיידית - 0$713.42הצגת הפרטים
3PH MULTIFUNCTION RLYDPC01DM69400HZ3PH MULTIFUNCTION RLYמיידית - 0$928.38הצגת הפרטים
RLY MONITOR 3PH VOLT/FREQDPC02DM48RLY MONITOR 3PH VOLT/FREQמיידית - 0$965.76הצגת הפרטים
RLY MONITOR 3PH VOLT/FREQDPC02DM49RLY MONITOR 3PH VOLT/FREQמיידית - 0$965.76הצגת הפרטים
2019-08-22 תאריך הפרסום