ICF Series Inductive Proximity Sensors
Carlo Gavazzi’s sensors include an IO-Link for easy ordering, application flexibility, and reduced inventory
Carlo Gavazzi includes an IO-Link in every ICF series inductive sensor for easy ordering, application flexibility, and reduced inventory. An IO-Link master or configurator (such as Carlo Gavazzi's SCTL55 handheld IO-Link smart configurator) is required to change sensor settings during initial installation. However, the sensors can be used as standard transistor output sensors without an IO-Link operating environment. Therefore, the ICF full-metal inductive sensors meet customer's needs wherever they are on their IIoT journey and equips them for future automation advances.
Carlo Gavazzi introduces intelligent monitoring capabilities through IO-Link in this family of ICF series sensors. Cyclic process data can monitor the quality of detection which allows predictive maintenance to be scheduled before downtime occurs. Additionally, alarms can be customized to signal if a target position is trending closer or further away from the sensing face or high/low internal sensor temperature.
Features
- Extended temperature range: -40°C to +85°C (short exposures up to 15 minutes at +100°C)
- Washdown capabilities: IP68 and IP69K
- Impact resistant up to 1J due to a single piece stainless steel AISI304 housing
- Increased shock (100 g) and vibration (25 g) resistance
- Able to withstand pressure on sensing face (up to 260 bar for M12, 200 bar for M18, and 100 bar for M30 housings)
- ECOLAB approval
- Conveyors
- Food and beverage
- Mobile equipment
- Agriculture
- Manufacturing machinery
ICF Series Inductive Proximity Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICF12L45N08M1IO | SENSOR PROX INDUCTIVE 8MM CYLIND | מיידית - 14 | $224.31 | הצגת הפרטים |
![]() | ![]() | ICF12L45F04B2IO | SENSOR PROX INDUCTIVE 4MM CYLIND | מיידית - 0 | $206.36 | הצגת הפרטים |
![]() | ![]() | ICF12L45N08B2IO | SENSOR PROX INDUCTIVE 8MM CYLIND | מיידית - 0 | $206.36 | הצגת הפרטים |
![]() | ![]() | ICF12L45F04M1IO | SENSOR PROX INDUCTIVE 4MM CYLIND | מיידית - 0 | $206.36 | הצגת הפרטים |
![]() | ![]() | ICF18L45F08M1IO | SENSOR PROX INDUCTIVE 8MM CYLIND | מיידית - 0 | $229.29 | הצגת הפרטים |
![]() | ![]() | ICF18L45N14B2IO | SENSOR PROX INDUCTIVE 14MM CYL | מיידית - 0 | $229.29 | הצגת הפרטים |
![]() | ![]() | ICF30L45F15M1IO | SENSOR PROX INDUCTIVE 15MM CYL | מיידית - 0 | $257.95 | הצגת הפרטים |
![]() | ![]() | ICF30L45N22B2IO | SENSOR PROX INDUCTIVE 22MM CYL | מיידית - 0 | $257.95 | הצגת הפרטים |
![]() | ![]() | ICF30L45F15B2IO | SENSOR PROX INDUCTIVE 15MM CYL | מיידית - 0 | $257.95 | הצגת הפרטים |