SPDM and SPDC Slimline Power Supplies

Carlo Gavazzi's SPDM and SPDC slimline power supplies have a universal input voltage of 85 VAC to 264 VAC and 120 VDC to 375 VDC

Image of Carlo Gavazzi's SPDM and SPDC Slimine Power SuppliesCarlo Gavazzi's SPDM and SPDC are families of single-phase AC, DIN-rail power supplies, in compact housings. The SPDM series is a general-purpose family with industry-standard features in common output configurations. These models are available in ranges from 30 W to 240 W and in 12 V and 24 V outputs. The SPDC series models are available in slim metal housings. They feature efficiency levels above 90% and built-in power factor correction. They can provide 150% power boost for up to 3 seconds, making them suitable for applications with high inrush currents. These advanced models are available in 120 W, 240 W, and 480 W output versions.

SPDM Series Features
  • Overvoltage, short circuit, and overload protection
  • High efficiency up to 89%
  • Output voltage: 12 VDC and 24 VDC
  • Universal input voltage 85 VDC to 264 VAC and 120 VDC to 375 VDC
  • Compact dimensions
  • Spring or screw terminals
  • UL1310 Class 2 (models under 100 W)
SPDC Series Features  
  • High efficiency up to 94%
  • Overvoltage, short circuit, and overload protection
  • Output voltage: 12 V DC and 24 VDC
  • Universal input voltage 85 VAC to 264 VAC, and 120 VAC to 375 VDC
  • Parallel connection
  • Power boost up to 150% for 3 seconds
  • Built-in DC OK relay contact
2018-04-04 תאריך הפרסום