CSICD05-1200 and CSICD10-1200 Schottky Rectifiers

Central Semiconductor’s CSICD05-1200 and CSICD10-1200 1200 V Silicon Carbide Schottky Rectifiers in DPAK-2L package

Image of Central Semiconductors' CSICD05-1200 and CSICD10-1200 Schottky Rectifiers Central Semiconductor's CSICD05-1200 (5 A) and CSICD10-1200 (10 A) devices are 1200 V silicon carbide Schottky rectifiers designed for high frequency systems where energy efficiency and thermal performance are critical design parameters for extreme environments. Central's new DPAK-2L package eliminates potential voltage arcing experienced when using a standard DPAK package at high voltages.

Features
  • True 2-lead DPAK package
  • Low switching loss
  • Stability over wide range of temperatures
Applications
  • Power inverters
  • Motor drives
  • Switch-mode power supplies
  • Power factor correction (PFC)
2017-05-16 תאריך הפרסום