CircuitWorks® Boron Nitride Heat Sink Grease

Chemtronics' CircuitWorks heat sink grease offer thermal conductive grease in a syringe dispenser

Boron Nitride Heat Sink Grease CircuitWorks Boron Nitride heat sink grease from Chemtronics is an ultra-high efficiency, thermally conductive grease that facilitates heat transfer away from electronic components and into heat sinks. The material exhibits exceptionally high thermal conductivity with outstanding dielectric properties (nonconductive). CircuitWorks Boron Nitride heat sink grease shows no creep or migration over a wide temperature range. The grease contains an efficient heat conducting filler that enhances the effectiveness of heat sinks on electronic equipment.

Features
  • Provides maximum thermal conductivity with superior dielectric properties
  • Electrically insulative, noncorrosive, nonflammable
  • Exceeds MIL-C-47113 for thermal conductivity
  • Silicone free compound will not harden or dry out 
  • Thermally stable from -99.4°F to +392°F (-73°C to +200°C)

Applications

  • Formulated for maximum heat transfer between circuit components and heat sinks without electrical conductivity

Heat Sink Grease

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
HEAT SINK GREASE BORON NITRIDECW7250HEAT SINK GREASE BORON NITRIDEמיידית - 393$82.40הצגת הפרטים
2009-11-05 תאריך הפרסום