Discrete Component Jumper Adapters

Chip Quik’a discrete component jumper adapters allow prototyping and production use of small surface mount chip resistors, capacitors, inductors, and LEDs

Image of Chip Quik's Discrete Component Jumper AdaptersChip Quik’s line of surface mount discrete component jumper adapters (DC*J-10X) allow easy use of surface mount package sizes including 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1411, 1813, 2010, 2220, 2413, 2512, 2917, and 2924. Both the 01005 and 0201 parts fit onto the 0402 discrete adapter size, so searching for DC0402J-10X will provide the correct match if the user is working with tiny 01005 and 0201 components. These adapters breakout small surface mount chip components to a 0.1” pitch through-hole pinout that fits into all standard solderless and solder-in breadboards.

Chip Quik’s DC*J-10X adapter packs each come with ten adapters, unassembled with pins included. The discrete adapters come unassembled, so the user can solder on the surface mount chip first with the printed circuit board (PCB) portion of the adapter sitting flat on their workbench. Once the surface mount chip is soldered on, the right-angle through-hole pins can be easily soldered into the adapter, and then the adapter can be plugged and unplugged from all standard 0.1” pitch breadboards many times. The gold-plated through-hole pins are rated for a high number of insertion cycles. Or you can use them to build a permanent circuit by soldering them into a solder-in breadboard or a through-hole motherboard.

Discrete Component Jumper Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DISCRETE 01005 / 0201 / 0402 TODC0402J-10XDISCRETE 01005 / 0201 / 0402 TOמיידית - 49$16.76הצגת הפרטים
DISCRETE 0603 TO TH ADAPTER - JUDC0603J-10XDISCRETE 0603 TO TH ADAPTER - JUמיידית - 37$16.76הצגת הפרטים
DISCRETE 0805 TO TH ADAPTER 10PKDC0805J-10XDISCRETE 0805 TO TH ADAPTER 10PKמיידית - 107$16.76הצגת הפרטים
DISCRETE 1206 TO TH ADAPTER - JUDC1206J-10XDISCRETE 1206 TO TH ADAPTER - JUמיידית - 35$16.76הצגת הפרטים
DISCRETE 1210 TO TH ADAPTER - JUDC1210J-10XDISCRETE 1210 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
DISCRETE 1411 TO TH ADAPTER - JUDC1411J-10XDISCRETE 1411 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
DISCRETE 1813 TO TH ADAPTER - JUDC1813J-10XDISCRETE 1813 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
DISCRETE 2010 TO TH ADAPTER - JUDC2010J-10XDISCRETE 2010 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
DISCRETE 2220 TO TH ADAPTER - JUDC2220J-10XDISCRETE 2220 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
DISCRETE 2413 TO TH ADAPTER - JUDC2413J-10XDISCRETE 2413 TO TH ADAPTER - JUמיידית - 0$16.76הצגת הפרטים
2018-05-31 תאריך הפרסום