No-Clean Water-Washable Paste Flux

Chip Quik's no-clean water-washable paste flux can clean post-soldering flux residue using just hot water

Image of Chip Quik's No-Clean Water-Washable Paste FluxChip Quik's CQ4300 paste flux is available in 2 oz (50 g) flat jars and is designed for wire and part dipping. It can be applied by spatula or swab to workpieces. This paste flux is manufactured using high-quality synthetic resin that meets IPC J-STD-004 for REL0 (no-clean) and also can be cleaned off using hot water at +60°C plus if desired. The ability to clean the post-soldering flux residue using just hot water is a noticeable benefit in many applications, as no strong cleaning chemicals are required. The CQ4300 paste flux is designed to work with both leaded and lead-free alloys. The flux is lead-free, RoHS, and REACH compliant.

No-Clean Water-Washable Paste Flux

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NO-CLEAN WATER-WASHABLE FLUXCQ4300-2OZNO-CLEAN WATER-WASHABLE FLUXמיידית - 122$30.62הצגת הפרטים
2021-08-06 תאריך הפרסום