Non-Flammable Flux Remover and Degreaser/Contact Cleaners

Chip Quik® non-flammable flux remover easily cleans residues off printed circuit boards

Image of Chip Quik non-flammable flux remover Chip Quik flux removers and degreaser/contact cleaners are non-flammable and can be shipped and stored safely without requiring special handling. The Chip Quik degreaser and contact cleaner is excellent at removing oxidation and surface residue from printed circuit board pads and connector contacts prior to soldering operations. Chip Quik's flux remover is excellent at removing baked-on rosin and resin residues present on circuit boards after hand soldering or machine reflow soldering operations.

Both Chip Quik flux remover and Chip Quik degreaser/contact cleaner can be used in leaded and lead-free applications, and both are RoHS II and REACH compliant.

Non-Flammable Flux Remover

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DEGREASER / CONTACT CLEANER (NONCQNRMDEGREASER / CONTACT CLEANER (NONמיידית - 11$26.07הצגת הפרטים
DEGREASER / CONTACT CLEANER (NONCQNRM-0.5DEGREASER / CONTACT CLEANER (NONמיידית - 8$32.63הצגת הפרטים
DEGREASER / CONTACT CLEANER (NONCQNRM-1.0DEGREASER / CONTACT CLEANER (NONמיידית - 1$49.03הצגת הפרטים
FLUX REMOVER (NON-FLAMMABLE) INCQNTRMFLUX REMOVER (NON-FLAMMABLE) INמיידית - 10$26.07הצגת הפרטים
FLUX REMOVER (NON-FLAMMABLE) INCQNTRM-0.5FLUX REMOVER (NON-FLAMMABLE) INמיידית - 6$32.63הצגת הפרטים
FLUX REMOVER (NON-FLAMMABLE) INCQNTRM-1.0FLUX REMOVER (NON-FLAMMABLE) INמיידית - 26$49.03הצגת הפרטים
2018-10-23 עודכן
2018-10-22 תאריך הפרסום