Soldering Products

Chipquik and Digi-Key offer small size solder spools and lead-free tip tinner

Image of Chip Quik's Soldering ProductsTo keep up with demands of the electronic workbench, Chip Quik now offers a line of solder wire on smaller spools. Twelve different spools of solder wire are available in 1, 2 and 4 ounce spool sizes. Each spool is .020 or .031 inches in diameter with a lead or lead-free option.

Additionally, with the introduction of lead-free PCBs, hand soldering is more challenging than ever. A clean, well tinned solder tip is critical to obtain a lead-free solder joint. Chipquik's lead-free Tip Tinner is a good solution for quality solder joints.

Solder Spools

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
SOLDER WIRE NO-CLEAN 63/37 1OZ.SMDSW.031 1OZSOLDER WIRE NO-CLEAN 63/37 1OZ.מיידית - 20$29.33הצגת הפרטים
SOLDER WIRE NO-CLEAN 63/37 1OZ.SMDSW.020 1OZSOLDER WIRE NO-CLEAN 63/37 1OZ.מיידית - 13$29.94הצגת הפרטים
SOLDER WIRE NO-CLEAN 63/37 2OZ.SMDSW.031 2OZSOLDER WIRE NO-CLEAN 63/37 2OZ.מיידית - 12$40.11הצגת הפרטים
SOLDER WIRE NO-CLEAN 63/37 2OZ.SMDSW.020 2OZSOLDER WIRE NO-CLEAN 63/37 2OZ.מיידית - 32$40.95הצגת הפרטים
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ.SMDSWLF.031 1OZSLD WIRE NO-CLEAN 96.5/3/.5 1OZ.מיידית - 35$43.19הצגת הפרטים
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ.SMDSWLF.020 1OZSLD WIRE NO-CLEAN 96.5/3/.5 1OZ.מיידית - 205$43.57הצגת הפרטים
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ.SMDSWLF.031 2OZSLD WIRE NO-CLEAN 96.5/3/.5 2OZ.מיידית - 62$68.38הצגת הפרטים
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ.SMDSWLF.020 2OZSLD WIRE NO-CLEAN 96.5/3/.5 2OZ.מיידית - 43$68.99הצגת הפרטים

Tip Tinner

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
SOLDER TIP TIN (ACTIVATOR) 26.6GSMDTCLFSOLDER TIP TIN (ACTIVATOR) 26.6Gמיידית - 479$34.12הצגת הפרטים
2012-06-29 תאריך הפרסום