TC3 Ultra Max™ Thermal Compound
Chip Quik's Ultra Max thermal compound is highly thermally conductive and electrically insulating
Chip Quik's TC3 Ultra Max thermal compound series is available in three convenient sizes: 1 g/1 cc syringe, 3.5 g/3 cc syringe, and 10 g/3 cc syringe. The TC3 achieves thermal conductivity of 8.5 W/mK, allowing ICs to handle higher power loads while staying cooler with generated heat more efficiently transferred to the heat sink. The TC3 is electrically insulating, with an electrical volume resistivity of 4 x 1013 ohm-cm.
TC3 Ultra Max is heavily filled with heat conductive metal oxide creating a high-density thermal compound with 2.5 g/cc density. It is non-curing and non-flowing with low bleed and high-temperature stability. This thermal compound is lead-free, RoHS, and REACH compliant.
Ultra Max™ Thermal Compound
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TC3-1G | HEAT SINK THERMAL COMPOUND | מיידית - 932 | $20.35 | הצגת הפרטים |
![]() | ![]() | TC3-3.5G | HEAT SINK THERMAL COMPOUND | מיידית - 35 | $51.14 | הצגת הפרטים |
![]() | ![]() | TC3-10G | HEAT SINK THERMAL COMPOUND | מיידית - 169 | $129.82 | הצגת הפרטים |