Thermally Stable Solder Paste

Chip Quik's revolutionary formula solder paste requires no refrigeration

Image of Chip Quik's Thermally Stable Solder PasteChip Quik's thermally stable solder paste has a 12-month unrefrigerated shelf life and contains ROL0 type synthetic no-clean flux. This revolutionary solder paste is available in these alloys:

  • Sn42/Bi57.6/Ag0.4
  • Sn63/Pb37
  • Sn96.5/Ag3.0/Cu0.5

Chip Quik solder paste is manufactured using Made in USA high quality synthetic flux and precision atomized metal powder.

Features  
  • Available in:
    • 15 g and 35 g syringes
    • 50 g and 250 g jars
    • 500 g cartridges
  • Particle size: T4 (20 microns to 38 microns)
  • Flux type: synthetic no-clean
  • Flux classification: ROL0

Thermally Stable Solder Paste

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391SNLTHERMALLY STABLE SOLDER PASTE NOמיידית - 131$57.98הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391SNL10THERMALLY STABLE SOLDER PASTE NOמיידית - 9$109.30הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391SNL250THERMALLY STABLE SOLDER PASTE NOמיידית - 3$239.29הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391SNL500CTHERMALLY STABLE SOLDER PASTE NOמיידית - 4$410.34הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391SNL50THERMALLY STABLE SOLDER PASTE NOמיידית - 100$61.41הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391LTTHERMALLY STABLE SOLDER PASTE NOמיידית - 92$57.98הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391LT10THERMALLY STABLE SOLDER PASTE NOמיידית - 3$99.04הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391LT250THERMALLY STABLE SOLDER PASTE NOמיידית - 16$290.61הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391LT500CTHERMALLY STABLE SOLDER PASTE NOמיידית - 0$523.81הצגת הפרטים
THERMALLY STABLE SOLDER PASTE NOTS391LT50THERMALLY STABLE SOLDER PASTE NOמיידית - 19$75.09הצגת הפרטים
2017-11-15 תאריך הפרסום