DMS-TP™ Dry-Mated Sealed Connectors
Cinch's Mil/Aero circulars DMS-TP connectors are designed as a solution for obstacles encountered in the oil and gas industry
Cinch’s Mil/Aero circulars DMS-TP connectors meet the highest standards of safety for harsh environment applications. The connectors are designed as a solution for obstacles encountered in the oil and gas industry. The DMS-TP has proven effective in harsh environment applications with prolonged use in the presence of oil, gas, sand, mud, hydrocarbons, and salt. It is ideal where extreme changes in temperature, pressure, humidity, and intense vibration are present.
These dry-mated sealed connectors provide high performance with cost efficiency. Nickel-plated brass shells are suited for excellent corrosion resistance, high electrical conductivity, and resistance to biological fouling while providing reliable water tightness via two O-rings in the coupling interface. They are easy to mate and unmate, even with high contact density layouts. The scoop-proof design makes blind mating possible and increases pin integrity.
Cinch's Mil/Aero circular connectors provide the ideal solution against physical and environmental conditions of harsh or demanding environments.
- 500 hours salt spray
- Sealed and reliable connectors
- Scoop-proof for pin protection while mating
- High-performance sealing and mechanical retention
- High-grade materials for short term immersion
- Downhole oil and gas
- Offshore drilling
- Harsh environment applications
- Heavy industry applications
DMS-TP™ Dry-Mated Sealed Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 500-0009-N10 | CONN RCPT MALE 7P SOLDER CUP | מיידית - 14 | $290.55 | הצגת הפרטים |
![]() | ![]() | 500-7018-N10 | CONN RCPT MALE 4P SOLDER CUP | מיידית - 0 | $320.72 | הצגת הפרטים |
![]() | ![]() | 500-7019-N10 | CONN RCPT FMALE 4P SOLDER CUP | מיידית - 8 | $384.93 | הצגת הפרטים |
![]() | ![]() | 500-0020-N10-87 | CONN PLUG MALE 4P SOLDER CUP | מיידית - 23 | $493.28 | הצגת הפרטים |
![]() | ![]() | 500-0017-N10 | CONN PLUG MALE 7P SOLDER CUP | מיידית - 0 | $521.77 | הצגת הפרטים |
![]() | ![]() | 500-0021-N10-87 | CONN PLUG FMALE 4P SOLDER CUP | מיידית - 0 | $534.30 | הצגת הפרטים |
![]() | ![]() | 500-0016-N10 | CONN PLUG FMALE 7P SOLDER CUP | מיידית - 24 | $682.69 | הצגת הפרטים |
![]() | ![]() | 500-0020-N14-138 | CONN PLUG MALE 3P SOLDER CUP | מיידית - 0 | $1,017.28 | הצגת הפרטים |