Dura-Con™ Micro-D Connectors
Cinch Connectivity's Dura-Con micro-D connector series offer rugged, high performance, compact interconnects
Cinch Connectivity's Dura-Con micro-D connectors are ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Miniaturized airborne electronics and data processing equipment, where shorter signal paths are needed, represent typical applications for these unique connectors.
MIL-DTL-83513 Micro-D Connectors: Qualified and listed on the Defense Logistic Agency's (DLA) Qualified Product Database (QPD). Designed for applications requiring a rugged, high performance, and densely compacted connector.
Commercial Micro-D Connectors: Offer an expanded range of termination and hardware options for all-plastic and metal shell wire versions and right-angle and straight PC board mount terminal blocks.
Hermetic Micro-D Connectors: Designed for applications where a connector is required across two separately contained environments. Micro-Ds are rugged, high performance, and densely compacted.
High Temperature Micro-D Connectors: Designed for applications that require stability at temperatures as high as +257°F (+175°C).
Shielded Cable Assemblies: Ideal where signal integrity is an essential design feature to protect the internal pathways from electro magnetic interferences (EMI).
Backshells: Provide EMI shielding and strain relief to micro-D cables. The aluminum backshells are offered in straight, angled, and right-angled wire entries. The backshells mount directly to the micro-Ds with hardware and retention clips to retain the micro-D connector. Sleeving is optional.
- MIL-DTL-83513 compliant
- Twist pin and socket contact system provide reliability under extreme temperature, vibration, and shock
- DC and M83513 products are available as wire terminated, solder cups, and PCB mounted
- All plastic shells available as economical and lightweight option
- DCHM products are high temp +175°C vibration resistant micro-Ds
- DCDH products are hermetically sealed micro-Ds
- CSA MicroStrip connectors available as the most economical solution
- Connector savers for system testing
- Backshells for cable protections
- Hardware and component accessories
- Electronic controls
- Visual and guidance systems
- Communications systems
- Navigation equipment and gyros
- Durable high-speed data networks
- Oil and gas downhole sensory equipment
MIL-DTL-83513 Micro-D Connectors
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | מספר המיקומים | מספר השורות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M83513/13-F01CP | CONN MICRO-D RCPT 37POS R/A SLDR | שקע, שקעי נקבה | 37 | 4 | מיידית - 1 | $737.49 | הצגת הפרטים |
![]() | ![]() | M83513/02-FC | CONN MICRO-D RCPT 37POS PNL MNT | שקע, שקעי נקבה | 37 | 2 | מיידית - 29 | $456.19 | הצגת הפרטים |
![]() | ![]() | M83513/25-C01CP | CONN MICRO-D RCPT 21P VERT SLDR | שקע, שקעי נקבה | 21 | 2 | מיידית - 0 | $418.61 | הצגת הפרטים |
![]() | ![]() | M83513/16-F01NP | CONN MICRO-D PLUG 37POS R/A SLDR | תקע, פיני זכר | 37 | 2 | מיידית - 1 | $514.59 | הצגת הפרטים |
![]() | M83513/16-D01CP | CONN MICRO-D PLUG 25POS R/A SLDR | תקע, פיני זכר | 25 | 2 | מיידית - 7 | $437.53 | הצגת הפרטים |
Commercial Micro-D Connectors
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | מספר המיקומים | מספר השורות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | DCCM9SSBN | CONN MICRO-D RCPT 9POS PNL MNT | שקע, שקעי נקבה | 9 | 2 | מיידית - 0 | $199.55 | הצגת הפרטים | |
![]() | DCCM25PSB | CONN MICRO-D PLUG 25POS PNL MNT | תקע, פיני זכר | 25 | 2 | מיידית - 0 | $354.63 | הצגת הפרטים | |
![]() | DCCM15SSBN | CONN MICRO-D RCPT 15POS PNL MNT | שקע, שקעי נקבה | 15 | 2 | מיידית - 0 | $235.00 | הצגת הפרטים | |
![]() | DCCM37PCBRPN | CONN MICRO-D PLUG 37POS R/A SLDR | תקע, פיני זכר | 37 | 2 | מיידית - 0 | $604.09 | הצגת הפרטים | |
![]() | DCCM31SBSP | CONN MICRO-D RCPT 31P VERT SLDR | שקע, שקעי נקבה | 31 | 2 | מיידית - 48 | $612.58 | הצגת הפרטים |
Hermetic Micro-D Connectors
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | מספר המיקומים | מספר השורות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCDH-51SSBN | CONN MICRO-D RCPT 51POS PNL MNT | שקע, שקעי נקבה | 51 | 2 | מיידית - 33 | $2,071.95 | הצגת הפרטים |
![]() | ![]() | DCDH-51S4C40.5BN | CONN MICRO-D RCPT 51POS PNL MNT | שקע, שקעי נקבה | 51 | 2 | מיידית - 15 | $2,272.64 | הצגת הפרטים |
![]() | ![]() | DCDH-51PSBN | CONN MICRO-D PLUG 51POS PNL MNT | תקע, פיני זכר | 51 | 2 | מיידית - 31 | $2,170.33 | הצגת הפרטים |
![]() | ![]() | DCDH-9PSBN | CONN MICRO-D PLUG 9POS PNL MNT | תקע, פיני זכר | 9 | 2 | מיידית - 29 | $1,260.12 | הצגת הפרטים |
![]() | ![]() | DCDH-37PSBN | CONN MICRO-D PLUG 37POS PNL MNT | תקע, פיני זכר | 37 | 2 | מיידית - 25 | $1,967.99 | הצגת הפרטים |
High Temperature Micro-D Connectors
| תמונה | מק"ט יצרן | תיאור | סוג מחבר | מספר המיקומים | מספר השורות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCHM15SCBRPN-HT1 | CONN MICRO-D RCPT 15POS R/A SLDR | שקע, שקעי נקבה | 15 | 2 | מיידית - 0 | $580.90 | הצגת הפרטים |
![]() | ![]() | DCHM21SCBRPN-HT1 | CONN MICRO-D RCPT 21POS R/A SLDR | שקע, שקעי נקבה | 21 | 2 | מיידית - 0 | $614.48 | הצגת הפרטים |
![]() | ![]() | DCHM9SCBRPN-HT1 | CONN MICRO-D RCPT 9POS R/A SLDR | שקע, שקעי נקבה | 9 | 2 | מיידית - 18 | $525.84 | הצגת הפרטים |
Shielded Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | מחבר שני | סוג | מספר המיקומים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCDC9P6E5-36.0ANLG | CABLE ASSY D TO MICD 9P 914.4MM | חוטים מוליכים בדידים | D-סוג, Micro-D | 9 | מיידית - 0 | $909.03 | הצגת הפרטים |
Backshells
| תמונה | מק"ט יצרן | תיאור | מספר המיקומים | גודל מעטה תואם | גודל D-Sub תואם | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCBST25DFN | DURA-CON BACKSHELL, 25 PIN, TOP | 25 | - | - | מיידית - 25 | $661.93 | הצגת הפרטים |
![]() | ![]() | DCBST51GFN | DURA-CON BACKSHELL, 51 PIN, TOP | 51 | - | - | מיידית - 53 | $916.87 | הצגת הפרטים |
![]() | ![]() | DCBST09AN | BKSHL 9 POS .16" DIA TOP ENT NI | 9 | - | - | מיידית - 52 | $633.89 | הצגת הפרטים |
![]() | ![]() | DCBST09AFN | DURA-CON BACKSHELL, 9 PIN, TOP E | 9 | - | - | מיידית - 91 | $505.28 | הצגת הפרטים |
![]() | ![]() | DCBST15BN | BKSHL 15 POS .19" DIA TOP ENT NI | 15 | - | - | מיידית - 186 | $645.31 | הצגת הפרטים |