CS2x00 Clocking ICs with Frequency Synthesis and Clock Jitter Reduction
Cirrus Logic’s CS2x00 ICs are differentiated by their control method, a hardware mode configuration, or both
Cirrus Logic’s CS2x00 clocking ICs solve the complex challenges of clock generation and multiplication/jitter reduction with their unique hybrid analog-to-digital phase lock loop (PLL) technology. These ICs are differentiated by their control method, a hardware mode configuration, or both and all are controlled via an I²C/SPI control port. The functionality of the eight selectable modes is user-defined and configured via the one-time-programmable feature.
Resource
- High-performance analog/digital PLL
- Clock multiplier/jitter reduction
- Generates a low-jitter 6 MHz to 75 MHz output clock from a jittery or intermittent 50 Hz to 30 MHz clock source
- Clock generation/frequency synthesis
- Generates a low-jitter 6 MHz to 75 MHz clock relative to 8 MHz to 75 MHz reference clock
- Highly accurate PLL multiplication factor
- Less than 1 PPM error
- Flexible control options
- One-time-programmable configuration for hardware mode
- I²C/SPI control port
- Configurable auxiliary output
- Buffered reference clock
- PLL Lock indication
- Second PLL output
- Buffered version of CLK_IN
- Flexible sourcing of reference clock
- External oscillator or clock source
- Supports inexpensive local crystal
- Minimal board space required
- No external analog loop-filter components required
- Audio/video receivers
- Digital mixing consoles
- Outboard A/D and D/A converters
- Digital effects processors
- Camcorders
- Satellite radio systems
CS2x00 Clocking ICs with Frequency Synthesis and Clock Jitter Reduction
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS2000CP-CZZ | IC FRACT N SYNTH 10MSOP | מיידית - 0 | $44.53 | הצגת הפרטים |
![]() | ![]() | CS2100CP-CZZ | IC FRACT N SYNTH 10MSOP | מיידית - 0 | $31.91 | הצגת הפרטים |
![]() | ![]() | CS2200CP-CZZ | IC FANOUT DIST 10MSOP | מיידית - 0 | $18.12 | הצגת הפרטים |
![]() | ![]() | CS2300CP-CZZ | IC FANOUT DIST 10MSOP | מיידית - 0 | $19.15 | הצגת הפרטים |
![]() | ![]() | CS2300P-CZZ | IC FANOUT DIST 10MSOP | מיידית - 0 | $19.15 | הצגת הפרטים |
![]() | ![]() | CS2200P-CZZ | IC FANOUT DIST 10MSOP | מיידית - 0 | $18.12 | הצגת הפרטים |
![]() | ![]() | CS210013-CZZ | IC FRACT N SYNTH 10MSOP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | CS2100CP-EZZR | IC FRACT N SYNTH 10MSOP | מיידית - 617 | $69.72 | הצגת הפרטים |