CS546X IC Family

Cirrus Logic’s CS546X energy management family delivers unsurpassed performance

Image of Cirrus Logic's CS546X IC FamilyThe Cirrus Logic CS546X family of high-precision power meter ICs delivers unsurpassed performance and features for all metrology calculations.
Whether it’s single- or three-phase, residential or industrial, metering or monitoring, Cirrus Logic has a family of energy measurement products that are ideal for your needs.

Cirrus Logic’s CS546X energy management family is designed to accurately measure instantaneous current and voltage. These products are designed to accurately measure instantaneous current and voltage and calculate VRMS, IRMS, instantaneous power and average power (active/reactive/apparent) for high-performance energy measurement applications.

Features

  • Meets accuracy spec for IEC, ANSI, JIS
  • On-chip functions:
  • Energy data linearity ±0.1% of reading over 1000:1 dynamic range
  • On-chip energy calculations.
  • 24-bit fourth-order Delta Sigma A/D converters for precise measurements
  • On-chip 2.5 V reference (tempco 25 ppm/°C typ)
  • On-chip energy direction indicator
  • 24-pin SSOP package

CS546X IC Family

תמונהמק"ט יצרןתיאורמתח - כניסה/יציאה גבוהמתח - כניסה/יציאה נמוךכמות זמינהמחיר
IC ENERGY METERING 1PHASE 24SSOPCS5461A-ISZIC ENERGY METERING 1PHASE 24SSOP0.8V0.2Vמיידית - 0See Page for Pricingהצגת הפרטים
IC ENERGY METERING 1PHASE 24SSOPCS5463-ISZIC ENERGY METERING 1PHASE 24SSOP0.8V0.2Vמיידית - 0See Page for Pricingהצגת הפרטים
IC ENERGY METERING 1PHASE 24SSOPCS5466-ISZIC ENERGY METERING 1PHASE 24SSOP0.8V0.2Vמיידית - 38$14.53הצגת הפרטים
IC ENERGY METERING 1PHASE 28SSOPCS5464-ISZIC ENERGY METERING 1PHASE 28SSOP0.8V0.2Vמיידית - 466$18.20הצגת הפרטים
IC ENERGY METERING 1PHASE 28SSOPCS5467-ISZIC ENERGY METERING 1PHASE 28SSOP0.8V0.2Vמיידית - 0$14.11הצגת הפרטים
2010-02-11 תאריך הפרסום