MDMA Microminiature Connectors

C&K Aerospace MDMA microminiature connectors are ideal for space equipment, satellite harnesses and payloads, avionics, and military applications

Image of C&K Aerospace MDMA Microminiature ConnectorsC&K Aerospace MDMA microminiature connectors with removable crimp contacts are designed for space applications. The high-performance Micropin™ contact system comes with removable crimp-type contacts. These MDMA connectors are low-size, low-weight connectors with harness length flexibility. Each MDMA connector is sold with a dust cap in an individual plastic bag. C&K Aerospace MDMA microminiature connectors are ideal for space equipment (engineering model), satellite harnesses and payloads, avionics, and military applications.

Features
  • Compliant with ESA specifications
  • High-performance Micropin contact system (twist pin, spring male contact, and tubular socket contact)
  • Removable crimp-type contacts
  • Harness length flexibility
  • Non-outgassing
  • Low-size connectors
  • Low weight
Specifications
  • High-performance micro-miniature connectors ESA qualified for space applications
  • Compliant with ESCC specifications 3401/077 connectors and 3401/078 removable crimp contacts
  • Compatible with ESCC 3401/029 MDM connectors, 3401/041 savers, 3401/032 accessories, and 3401/087 backshells
  • Suitable for use in space and high-performance military/aerospace applications: Board-to-board, board-to-cable, or cable-to-cable
  • Removable contacts
  • Twist pin contact technology
  • Sizes available: 9, 15, 21, 25, 31, 37, and 51 ways
Applications
  • Space equipment
  • Satellite harnesses and payloads
  • Avionics/military
2025-02-17 תאריך הפרסום