MIL-S-83731 Toggle Switches
C&K Military/Aerospace/HI-REL MIL-S-83731 toggle switches operate at both high and low temperatures
The C&K military series of toggle switches are high-quality, resilient switches qualified to the MIL-S-83731 specification. The switches are made of flame-retardant housing material with 50 μ inch selective gold contact plating and epoxy sealed terminals for process compatibility. With a long lifecycle of 10,000 cycles, military series switches successfully operate at both high and low temperatures, even in the harshest of environments.
- Qualified to MIL-S-83731 Cage code FBHV6
- 50 µ inch selective gold contact plating
- Epoxy sealed terminals for process compatibility
- Rated for logic level to 5 A resistive loads and 2 A inductive loads
- Flame retardant housing material
- RoHS compliant and compatible